White COB LEDs:
33 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,690 $ | Min : 1 / Mult : 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,491 $ 10+ 0,384 $ 25+ 0,270 $ 50+ 0,228 $ 100+ 0,195 $ Plus de tarifs | Min : 5 / Mult : 5 | Cool White | 97 | 500mW | 59lm | 150mA | 116° | 3.1V | 5000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 127lm/W | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ 11,820 $ 10+ 10,870 $ 25+ 10,110 $ 60+ 9,570 $ 120+ 9,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | 98 | 13W | 1003lm | 250mA | 130° | 35.1V | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | |||||
Each | 1+ 5,990 $ 10+ 5,190 $ 25+ 4,540 $ 50+ 4,270 $ 100+ 3,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | 70 | 24W | 1485lm | 350mA | 115° | 42V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 134lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp CXA1512 Series | |||||
Each | 1+ 29,690 $ 10+ 28,190 $ 40+ 27,570 $ 60+ 25,510 $ 100+ 24,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ 15,960 $ 10+ 14,700 $ 25+ 13,650 $ 50+ 12,930 $ 100+ 12,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ 48,180 $ 5+ 48,180 $ 10+ 48,180 $ 25+ 44,750 $ 50+ 44,750 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | 80 | 137W | 12000lm | 2.4A | 115° | 36V | 5000 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 Series | |||||
Each | 1+ 4,580 $ 10+ 4,580 $ 25+ 4,580 $ 50+ 4,580 $ 100+ 4,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | 70 | 47W | 2420lm | 550mA | 115° | 36V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2520 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Cool White | 90 | 81.1W | 10000lm | 2.1A | 120° | 36.8V | 5000 K | 49.2mm | - | - | 117lm/W | 29.2mm | Round with Flat Top | 1.9mm | Vero 29 Array Series | ||||||
Each | 100+ 6,390 $ 250+ 5,340 $ 500+ 5,180 $ | Min : 100 / Mult : 100 | Cool White | 70 | 65W | 3680lm | 800mA | 115° | 42V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 145lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2530 Series | |||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | Cool White | 80 | 13W | 400lm | 350mA | 115° | 12V | 5000 K | 5mm | 5mm | 2020 | 103lm/W | - | Dome | 3.02mm | XLamp XM-L EasyWhite Series | ||||||
Each | 100+ 7,450 $ 250+ 6,220 $ 500+ 6,040 $ | Min : 100 / Mult : 100 | Cool White | 70 | 65W | 3440lm | 800mA | 115° | 36V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 145lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2530 Series | |||||
Each | 100+ 4,840 $ 250+ 4,050 $ 500+ 3,920 $ | Min : 100 / Mult : 100 | Cool White | 70 | 24W | 1485lm | 350mA | 115° | 42V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 134lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp CXA1512 Series | |||||
Each | 100+ 2,560 $ 500+ 2,380 $ 1000+ 2,130 $ 2500+ 1,730 $ 5000+ 1,670 $ | Min : 100 / Mult : 100 | Cool White | 70 | 14.8W | 840lm | 200mA | 115° | 42V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 149lm/W | 9mm | Round with Flat Top | 1.7mm | XLamp CXA1507 Series | |||||
Each (Supplied on Full Reel) Bobine complète | 250+ 8,050 $ 500+ 7,820 $ 1000+ 7,340 $ 1500+ 7,000 $ | Min : 250 / Mult : 250 | Cool White | 70 | 15W | 970lm | 700mA | 120° | 12V | 5000 K | 7mm | 7mm | 2828 | 147lm/W | - | Dome | 4.08mm | XLamp MK-R Series | |||||
100+ 10,280 $ | Min : 250 / Mult : 250 Min : 250 / Mult : 250 | Cool White | 70 | 15W | 970lm | 700mA | 120° | 12V | 5000 K | 7mm | 7mm | 2828 | 147lm/W | - | Dome | 4.08mm | XLamp MK-R Series | ||||||
Prix non disponible. Veuillez contacter le service clientèle. | Cool White | 80 | 13W | 400lm | 350mA | 115° | 12V | 5000 K | 5mm | 5mm | 2020 | 103lm/W | - | Dome | 3.02mm | XLamp XM-L EasyWhite Series | |||||||
Each | 100+ 12,080 $ 250+ 10,070 $ 500+ 9,790 $ | Min : 100 / Mult : 100 | Cool White | 80 | 86W | 4860lm | 1.1A | 115° | 42V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 151lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp CXA2540 Series | |||||
Each | 100+ 23,930 $ 250+ 20,810 $ 500+ 20,210 $ | Min : 100 / Mult : 100 | Cool White | 80 | 100W | 5225lm | 1.4A | 115° | 42V | 5000 K | 27.35mm | 27.35mm | SMD-2, No Lead | 147lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp CXA3050 Series | |||||
Each | 100+ 25,390 $ 250+ 22,080 $ 500+ 21,450 $ | Min : 100 / Mult : 100 | Cool White | 80 | 100W | 5590lm | 1.4A | 115° | 42V | 5000 K | 27.35mm | 27.35mm | SMD-2, No Lead | 147lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp CXA3050 Series | |||||
Each | 100+ 6,370 $ 250+ 5,330 $ 500+ 5,170 $ | Min : 100 / Mult : 100 | Cool White | 70 | 57W | 3680lm | 800mA | 115° | 37V | 5000 K | 17.85mm | 17.85mm | SMD-2, No Lead | 145lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp CXA1830 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Cool White | 80 | 9.3W | 1000lm | 350mA | 120° | 24.9V | 5000 K | 20mm | - | - | 129lm/W | 9.9mm | Round with Flat Top | 1.9mm | Vero 10 Array Series | ||||||
Each | 100+ 5,410 $ 250+ 4,530 $ 500+ 4,380 $ | Min : 100 / Mult : 100 | Cool White | 70 | 40W | 2260lm | 550mA | 115° | 37V | 5000 K | 17.85mm | 17.85mm | SMD-2, No Lead | 140lm/W | 12mm | Round with Flat Top | 1.7mm | CXA18 Series | |||||
Each | 100+ 2,060 $ 500+ 1,920 $ 1000+ 1,720 $ 2500+ 1,380 $ 5000+ 1,340 $ | Min : 100 / Mult : 100 | Cool White | 70 | 10.9W | 440lm | 400mA | 115° | 9V | 5000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Cool White | 80 | 31W | 4000lm | 1.05A | 120° | 29.5V | 5000 K | 36.2mm | - | - | 130lm/W | 18.4mm | Round with Flat Top | 1.9mm | Vero 18 Array Series |