AC / DC LED Driver ICs:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
1
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,170 $ 10+ 5,010 $ 25+ 4,840 $ 96+ 4,670 $ 144+ 4,510 $ | Min : 1 / Mult : 1 | Constant Current | Isolated | 85V | 308V | - | - | - | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series | |||||
POWER INTEGRATIONS | Each | 1+ 4,420 $ | Min : 1 / Mult : 1 | Flyback | Isolated | 90V | 265V | 28V | 500mA | 500mA | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series | ||||
POWER INTEGRATIONS | Each | 1+ 4,160 $ | Min : 1 / Mult : 1 | Flyback | Isolated | 90V | 265V | 28V | 500mA | 500mA | 66kHz | Through Hole | eSIP | 7Pins | -40°C | 150°C | LinkSwitch-PH Series |