LYTSwitch-0 Series AC / DC LED Driver ICs:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ 1,210 $ 10+ 1,140 $ 100+ 1,050 $ 500+ 1,000 $ 1000+ 0,960 $ Plus de tarifs | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 170mA | 170mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,070 $ | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 1+ 1,040 $ 10+ 0,980 $ 100+ 0,907 $ 500+ 0,865 $ 1000+ 0,829 $ Plus de tarifs | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 80mA | 80mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||||