2. LED Lighting Components
                                                                                                3. LED Power Supplies
                                                                                                4. AC / DC LED Power Supplies
                                                                                                5. TLD Series AC / DC LED Power Supplies

                                                                                                TLD Series AC / DC LED Power Supplies:

                                                                                                10 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Output Power Max
                                                                                                Output Voltage Max
                                                                                                Output Current
                                                                                                LED Driver Mode
                                                                                                Input Voltage Min
                                                                                                Input Voltage Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                TLD1020-24
                                                                                                TRIAD MAGNETICS TLD1020-24
                                                                                                46M3498

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Voltage
                                                                                                3. 20 W
                                                                                                4. 24 V
                                                                                                5. 830 mA
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                65,500 $
                                                                                                5+
                                                                                                62,680 $
                                                                                                10+
                                                                                                61,540 $
                                                                                                20W
                                                                                                24V
                                                                                                830mA
                                                                                                Constant Voltage
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1020-12
                                                                                                TRIAD MAGNETICS TLD1020-12
                                                                                                45P2892

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Voltage
                                                                                                3. 20 W
                                                                                                4. 12 V
                                                                                                5. 1.66 A
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                72,310 $
                                                                                                5+
                                                                                                67,490 $
                                                                                                10+
                                                                                                63,240 $
                                                                                                25+
                                                                                                58,980 $
                                                                                                50+
                                                                                                55,870 $
                                                                                                Plus de tarifs
                                                                                                20W
                                                                                                12V
                                                                                                1.66A
                                                                                                Constant Voltage
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1020-24-C0700
                                                                                                TRIAD MAGNETICS TLD1020-24-C0700
                                                                                                45P2894

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Current
                                                                                                3. 40 W
                                                                                                4. 24 V
                                                                                                5. 700 mA
                                                                                                6. Constant Current
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                63,490 $
                                                                                                5+
                                                                                                58,650 $
                                                                                                10+
                                                                                                54,380 $
                                                                                                25+
                                                                                                50,110 $
                                                                                                50+
                                                                                                46,990 $
                                                                                                Plus de tarifs
                                                                                                40W
                                                                                                24V
                                                                                                700mA
                                                                                                Constant Current
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1020-36-C0350
                                                                                                TRIAD MAGNETICS TLD1020-36-C0350
                                                                                                45P2895

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Current
                                                                                                3. 40 W
                                                                                                4. 36 V
                                                                                                5. 350 mA
                                                                                                6. Constant Current
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                65,360 $
                                                                                                5+
                                                                                                60,380 $
                                                                                                10+
                                                                                                55,980 $
                                                                                                25+
                                                                                                51,590 $
                                                                                                50+
                                                                                                48,370 $
                                                                                                Plus de tarifs
                                                                                                40W
                                                                                                36V
                                                                                                350mA
                                                                                                Constant Current
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1040-24-C1050
                                                                                                TRIAD MAGNETICS TLD1040-24-C1050
                                                                                                45P2897

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Current
                                                                                                3. 40 W
                                                                                                4. 24 V
                                                                                                5. 1.05 A
                                                                                                6. Constant Current
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                79,930 $
                                                                                                5+
                                                                                                76,050 $
                                                                                                10+
                                                                                                74,100 $
                                                                                                25+
                                                                                                65,960 $
                                                                                                50+
                                                                                                60,520 $
                                                                                                Plus de tarifs
                                                                                                40W
                                                                                                24V
                                                                                                1.05A
                                                                                                Constant Current
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1020-24-C0350
                                                                                                TRIAD MAGNETICS TLD1020-24-C0350
                                                                                                45P2893

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Current
                                                                                                3. 40 W
                                                                                                4. 24 V
                                                                                                5. 350 mA
                                                                                                6. Constant Current
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                63,490 $
                                                                                                5+
                                                                                                58,650 $
                                                                                                10+
                                                                                                54,380 $
                                                                                                25+
                                                                                                50,110 $
                                                                                                50+
                                                                                                46,990 $
                                                                                                Plus de tarifs
                                                                                                40W
                                                                                                24V
                                                                                                350mA
                                                                                                Constant Current
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1040-36-C0700
                                                                                                TRIAD MAGNETICS TLD1040-36-C0700
                                                                                                45P2898

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Current
                                                                                                3. 40 W
                                                                                                4. 36 V
                                                                                                5. 700 mA
                                                                                                6. Constant Current
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                82,290 $
                                                                                                5+
                                                                                                78,290 $
                                                                                                10+
                                                                                                76,290 $
                                                                                                25+
                                                                                                67,900 $
                                                                                                50+
                                                                                                62,310 $
                                                                                                Plus de tarifs
                                                                                                40W
                                                                                                36V
                                                                                                700mA
                                                                                                Constant Current
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1040-36-C1050
                                                                                                TRIAD MAGNETICS TLD1040-36-C1050
                                                                                                45P2899

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Current
                                                                                                3. 40 W
                                                                                                4. 36 V
                                                                                                5. 1.05 A
                                                                                                6. Constant Current
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                79,930 $
                                                                                                5+
                                                                                                76,050 $
                                                                                                10+
                                                                                                74,100 $
                                                                                                25+
                                                                                                65,960 $
                                                                                                50+
                                                                                                60,520 $
                                                                                                Plus de tarifs
                                                                                                40W
                                                                                                36V
                                                                                                1.05A
                                                                                                Constant Current
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1040-12
                                                                                                TRIAD MAGNETICS TLD1040-12
                                                                                                45P2896

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Voltage
                                                                                                3. 40 W
                                                                                                4. 12 V
                                                                                                5. 3.33 A
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                94,210 $
                                                                                                5+
                                                                                                90,240 $
                                                                                                10+
                                                                                                88,270 $
                                                                                                25+
                                                                                                79,950 $
                                                                                                50+
                                                                                                74,420 $
                                                                                                Plus de tarifs
                                                                                                40W
                                                                                                12V
                                                                                                3.33A
                                                                                                Constant Voltage
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                TLD1040-24
                                                                                                TRIAD MAGNETICS TLD1040-24
                                                                                                46M3500

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                TRIAD MAGNETICS
                                                                                                1. LED Driver
                                                                                                2. Constant Voltage
                                                                                                3. 40 W
                                                                                                4. 24 V
                                                                                                5. 1.67 A
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                8. 264 V
                                                                                                Each
                                                                                                1+
                                                                                                79,930 $
                                                                                                5+
                                                                                                76,050 $
                                                                                                10+
                                                                                                74,100 $
                                                                                                25+
                                                                                                65,960 $
                                                                                                50+
                                                                                                60,520 $
                                                                                                Plus de tarifs
                                                                                                40W
                                                                                                24V
                                                                                                1.67A
                                                                                                Constant Voltage
                                                                                                90V
                                                                                                264V
                                                                                                TLD Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-10 sur 10 articles