2. LED Lighting Components
                                                                                                  3. LED Power Supplies
                                                                                                  4. DC / DC LED Power Supplies
                                                                                                  5. 6.16W DC / DC LED Power Supplies

                                                                                                  6.16W DC / DC LED Power Supplies:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de 6.16W DC / DC LED Power Supplies dans Newark Électronique Canada. Nous stockons une large gamme de DC / DC LED Power Supplies, tels que 60W, 43W, 44.8W & 45.15W DC / DC LED Power Supplies provenant des plus grands fabricants mondiaux, notamment : Tdk-lambda.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  Product Range
                                                                                                  Output Power Max
                                                                                                  Output Voltage Max
                                                                                                  Output Current
                                                                                                  Dimming Control Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  DC / DC Converter Output Type
                                                                                                  Input Voltage Min
                                                                                                  Input Voltage Max
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  ALD-214012PJ111
                                                                                                  TDK-LAMBDA ALD-214012PJ111
                                                                                                  79R7740

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. Low Profile
                                                                                                  3. ITE
                                                                                                  4. ALD Series
                                                                                                  5. 6.16 W
                                                                                                  6. 44 V
                                                                                                  7. 140 mA
                                                                                                  8. Analogue
                                                                                                  9. PWM
                                                                                                  Each
                                                                                                  1+
                                                                                                  69,200 $
                                                                                                  25+
                                                                                                  68,640 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  ALD Series
                                                                                                  6.16W
                                                                                                  44V
                                                                                                  140mA
                                                                                                  Analogue, PWM
                                                                                                  Panel
                                                                                                  Fixed
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  ALD-514012PJ134
                                                                                                  TDK-LAMBDA ALD-514012PJ134
                                                                                                  66W2344

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. LED Driver DC/DC Converter
                                                                                                  2. LED Lighting & Railway
                                                                                                  3. ALD Series
                                                                                                  4. 6.16 W
                                                                                                  5. 44 V
                                                                                                  6. 140 mA
                                                                                                  7. Analog
                                                                                                  8. PWM
                                                                                                  Each
                                                                                                  1+
                                                                                                  166,110 $
                                                                                                  25+
                                                                                                  164,820 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  LED Lighting & Railway
                                                                                                  ALD Series
                                                                                                  6.16W
                                                                                                  44V
                                                                                                  140mA
                                                                                                  Analog, PWM
                                                                                                  Chassis
                                                                                                  Fixed
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles
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
                                                                                                  Corporate Responsibility