Imprimer la page
ELC
Lamp, 24 V, 250 W, 44.5 mm, GX5.3, 50.8 mm, 3400 K
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Aperçu du produit
Wiko lamps are manufactured using state-of-the-art manufacturing technique ensuring the highest quality lamps available today. Each lamp is checked with an electrical current to ensure the overall total quality of their product. These bulbs are the replacement choice in microfiche viewers, slide projectors, movie projectors, and other equipment where near perfect viewing is needed.
- ANSI Code ELC 24V/250W Avg. Life 50 Hrs
Spécifications techniques
Supply Voltage
24V
Length
44.5mm
Reflector Dia
50.8mm
Product Range
-
Power Rating
250W
Lamp Base Type
GX5.3
Color Temperature Typ
3400K
SVHC
No SVHC (15-Jan-2019)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit