2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. Specialty Lamps
                                                                                                  Imprimer la page

                                                                                                  1792

                                                                                                  LED Sequins, Adafruit, Rose Pink, Pack of 5

                                                                                                  ADAFRUIT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ADAFRUIT 1792
                                                                                                  ADAFRUIT 1792
                                                                                                  ADAFRUIT 1792
                                                                                                  FabricantADAFRUIT
                                                                                                  Réf. Fabricant1792
                                                                                                  Code Commande26Y8517
                                                                                                  Gamme de produitSequin
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+5,490 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  5,49 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ADAFRUIT
                                                                                                  FabricantADAFRUIT
                                                                                                  Réf. Fabricant1792
                                                                                                  Code Commande26Y8517
                                                                                                  Gamme de produitSequin
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Light SourceLED
                                                                                                  Lamp Base Type-
                                                                                                  Input Power-
                                                                                                  Input Voltage6V
                                                                                                  Product RangeSequin
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Sew a little sparkle into your wearable project with an Adafruit LED Sequin. These are the kid-sister to our popular Flora NeoPixel, they only show a single color and they don't have digital control, but that makes them smaller easier to use for many projects. Simply connect 3 to 6VDC to the + pin and ground to the - pin, and the LED on the board will light up. You can make the LEDs fade and twinkle by using the PWM (a.k.a. analogWrite) functionality of your or , or just connect directly to a digital I/O pin of a microcontroller to turn on and off. Or even skip the micro altogether, and power directly from a LiPoly or coin battery.This order comes with 5 Rose Pink "1206 size" LEDs, matched with a 220 ohm resistor. When powered from 3.3V they draw about 5mA so you can put up to 4 or 5 in parallel on a single microcontroller pin. We also have these sequins in

                                                                                                  • Dimensions: 4mm x 9mm
                                                                                                  • Thickness: .7mm thick
                                                                                                  • Mounting Holes: Holes are 7mm
                                                                                                  • Sold in sheets of 5 LED's

                                                                                                  Spécifications techniques

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Sequin

                                                                                                  Lamp Base Type

                                                                                                  -

                                                                                                  Input Voltage

                                                                                                  6V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility