| Quantité | Prix |
|---|---|
| 1+ | 271,520 $ |
| 10+ | 252,130 $ |
| 25+ | 243,170 $ |
| 50+ | 234,230 $ |
| 100+ | 223,780 $ |
Informations produit
Aperçu du produit
VTL003 is a LED, Ergo, portable, USB-rechargeable, 3 brightness levels, white-UV Mantis PIXO head task lamp. It is very pleased to announce the release of the Flex 2 Light: an ergonomic, easy-to-carry and stylish LED illuminator powered by a rechargeable battery. Flex 2 Light uses daylight-white LEDs and an adjustable 3-step dimmer for brightness control. The flip-and-twist shade allows the light to be easily positioned and directed where needed. A CRI of over 95 provides high contrast and clarity with accurate color rendition, making fine details clearly visible. Application includes reduce eyestrain headaches in a range of environments, workplace illumination for benchtop tasks, assembly, and inspection On-site illumination, office illumination localized illumination.
- Up to 8 hours of consistent and continuous brightness
- Rechargeable, lightweight, compact, and cordless
- Flip-and-twist head for easy and accurate positioning of light
- Daylight color 6000K and 95+ CRI for accurate color rendition
- 3 brightness levels, battery power level indicator
- Task lights type, 6hrs charging time, 6000K color temperature
Spécifications techniques
22.4"
LED
-
Flex2Light Series
To Be Advised
-
-
5W
USB
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit