2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Converters / Interfaces
                                                                                                Imprimer la page

                                                                                                555-17815

                                                                                                USB Audio Interface, 2-Channel, XLR Input/Output

                                                                                                STELLAR LABS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STELLAR LABS 555-17815
                                                                                                STELLAR LABS 555-17815
                                                                                                STELLAR LABS 555-17815
                                                                                                STELLAR LABS 555-17815
                                                                                                FabricantSTELLAR LABS
                                                                                                Réf. Fabricant555-17815
                                                                                                Code Commande95T3695
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                STELLAR LABS
                                                                                                FabricantSTELLAR LABS
                                                                                                Réf. Fabricant555-17815
                                                                                                Code Commande95T3695
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Convert FromAnalog audio
                                                                                                Convert ToDigital (USB) signal
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                USB Audio Interface is ideal for mixing, converting and recording, this handy interface is great when using a laptop or PC as a sound source on a professional sound system. It is also perfect for recording from the output of a mixing console to the laptop or PC. Fully USB powered, this device is compatible with Win 98/ME/2000/XP or Mac 9.0.4, 10.x or later. No additional drivers required.

                                                                                                • Stereo audio inputs: Balanced line level,f emae XLRS teruu audio outputs: Balanced line level, male XLR
                                                                                                • Overall lead length: 3m (118")
                                                                                                • No external power source or software is required
                                                                                                • Non skid rubber feet

                                                                                                Applications

                                                                                                Audio, Computer Peripherals, Consumer Electronics, Gaming, Multimedia, Signalling

                                                                                                Spécifications techniques

                                                                                                Convert From

                                                                                                Analog audio

                                                                                                Product Range

                                                                                                -

                                                                                                Convert To

                                                                                                Digital (USB) signal

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (14-Jun-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit