2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Data Logging
                                                                                                Imprimer la page

                                                                                                00351-4

                                                                                                Data Logger, CAN Bus Interface, 2 Channel, Stand Alone Functionality, High Performance

                                                                                                KVASER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KVASER 00351-4
                                                                                                FabricantKVASER
                                                                                                Réf. Fabricant00351-4
                                                                                                Code Commande87P0160
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                KVASER
                                                                                                FabricantKVASER
                                                                                                Réf. Fabricant00351-4
                                                                                                Code Commande87P0160
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels2Channels
                                                                                                Sampling Rate20kSPS
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Aperçu du produit

                                                                                                As a data logger, the Kvaser Memorator Professional is the perfect tool to capture irregular faults in the field or perform remote diagnosis. A great advantage is that all configurations are made with a user-friendly configuration program and are stored on the flash disk. It makes it both easy and convenient to set configurations with the PC and download it to Kvaser Memorator Professional for use in the field. The Kvaser Memorator Professional has a USB connection and can be used as a powerful USB CAN bus interface.

                                                                                                • Kvaser Memorator can log continuously, or logging can be triggered by creating advanced triggers
                                                                                                • Pre- and post-triggers are available without buffer size restrictions, limited by disk space only
                                                                                                • Handles up to 20 000 msgs/s in standalone logger mode
                                                                                                • Transmit messages to the bus network
                                                                                                • External digital output that can drive a LED or a buzzer
                                                                                                • <lt/> 250 ms boot up time
                                                                                                • Log bus traffic safely without interfering and "listen-only" mode for bus analysis tools

                                                                                                Applications

                                                                                                Test & Measurement, System Monitoring, Signal Processing

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                2Channels

                                                                                                Product Range

                                                                                                -

                                                                                                Sampling Rate

                                                                                                20kSPS

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit