Imprimer la page
Informations produit
FabricantWD
Réf. FabricantWD10PURZ
Code Commande47AC3826
Gamme de produitWD Purple
Fiche technique
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity1TB
Drive Speed5400rpm
Cache Size64MB
Product RangeWD Purple
SVHCTo Be Advised
Aperçu du produit
Built for 24/7, always-on, high-definition security systems. With a supported workload rate of up to 180 TB/yr and support for up to 64 cameras, WD Purple drives are optimized for surveillance systems.
- WD Purple drives have been engineered specifically for the extreme demands of high temperature, 24/7 surveillance systems.
- From a worldwide leader in the storage industry, WD Purple is engineered for quality video playback when you need it most.
- WD Purple drives are optimized to support up to 64 cameras, giving you flexibility to upgrade or expand your security system.
Spécifications techniques
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
WD Purple
Drive Size
3.5"
Hard Drive Capacity
1TB
Cache Size
64MB
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:5A992
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit