Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 40,800 $ |
Aperçu du produit
Add a typing interface to your project with this microcontroller-friendly miniature keyboard. This compact PS/2+USB keyboard available is a mere 8. 75” x 4. 65” x 0. 6” (220mm x 118mm x 16mm). It's small but usable to make a great accompaniment to either a microcontroller project or a computer such as the Beagle Bone or Raspberry Pi. The keyboard supports either USB or PS/2 interface and will automatically adjust to whichever it’s plugged into (there's an adapter included). Comes with a full QWERTY keyboard, and has a num-lock number pad. Nearly all microcontrollers have existing PS/2 keyboard examples that would work fine with this keyboard. For Arduino users, we tried out PJRC's PS2_Keyboard library with great success - just check the 'simple text' example for which pins you can connect to on your 'duino (on an Uno we used digital pins 2 and 3). We suggest our PS/2 adapter cable to make the wiring easy. Start typing and you'll see the data appear in the serial terminal. 83 Keys
- Plastic case dimensions: 8. 75” x 4. 65” x 0. 6” (220mm x 118mm x 16mm)
- Weight: 220 grams
- USB or PS/2 protocol
- Cable length: 48 inches / 1. 25m
Spécifications techniques
Wired
Mini
-
PS/2, USB
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit