| Quantité | Prix |
|---|---|
| 1+ | 416,990 $ |
Informations produit
Aperçu du produit
M410 is a handheld label printer with accessories kit. It is specifically engineered for premium 1" printing, the M410 Label Printer is an everyday workhorse for DataCom, electrical and lab professionals. Kit includes brady workstation product and wire ID software. Get seamless cartridge changes with an easy-swap locking mechanism while a window in the door allows you to easily remember what's installed. Applications include asset tracking, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility identification, general identification, inventory and inspection labeling, laboratory labeling, wire and cable labeling.
- Print pre-sized or continuous labels up to 1" wide with edge-to-edge printing
- 110+ hassle-free drop-in cartridges with 12+ purpose-built material to take on whatever work demands
- Create and print two ways — the intuitive QWERTY keypad or a PC
- Designed to withstand 4' drops and challenging work environments
- Enhanced exterior coloring for jobsite visibility, backlit LCD graphics display
- Yellow, black color material, 48MB (stores up to 25,000 labels) memory
- Power supply voltage from 110 to 240V, 10 minutes, user configurable auto shut-off / power conserve
- 4 hours recharge time, 300dpi print resolution
- 1.3in/s maximum print speed
- Dimension is (H x W x D) 11.50 x 6 x 3.50inch
Contenu
Handheld label printer with accessories kit, AC adapter (M41-51-61-AC) x Brady workstation basic design suite x 1, Hard case (M410-HC) x 1, Indoor/outdoor Vinyl label cartridge (M4C-1000-595-WT-BK) x 1, M410 Printer x 1, Magnet (M410-MAGNET) x 1, Quick start guide x 1, Rechargeable NIMH battery pack (M410-BATT) x 1, USB cable (M-USB-103788) x 1, USB flash drive with driver and user manual x 1, Utility hook (M410-HOOK) x 1.
Spécifications techniques
Hand Held
300dpi
-
To Be Advised
-
M410 Series
1" Wide Labels
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit