2. Office, Computer & Networking Products
                                                                                                3. Telecom Equipment
                                                                                                4. Call Management
                                                                                                Imprimer la page

                                                                                                TAMB2

                                                                                                Telephone Access Module, 24 V, 8.5 " x 1.75 " x 3 "

                                                                                                BOGEN COMMUNICATIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BOGEN COMMUNICATIONS TAMB2
                                                                                                FabricantBOGEN COMMUNICATIONS
                                                                                                Réf. FabricantTAMB2
                                                                                                Code Commande87R1398
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                BOGEN COMMUNICATIONS
                                                                                                FabricantBOGEN COMMUNICATIONS
                                                                                                Réf. FabricantTAMB2
                                                                                                Code Commande87R1398
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The TAMB2 is an unique Telephone Access Module with dual-purpose voice paging adapter designed as an interface from a telephone system to a paging system. This versatile unit offers the capability of station port or trunk port operation and is compatible with the full range of analogue telephone port types. Advanced design and Bogen dependability make the TAMB2/PS the perfect choice for simple or complex telephone paging applications. A background music input (with stereo-combining RCA jacks and volume control), which will accept a line level input from a background during a page with central paging amplifiers that have no muting provision. Station access disconnect is dynamically controlled using a combination disconnect timer and VOX disconnect timer or CPC signal detection.

                                                                                                • Loop start, ground start and station port (90V ring up) compatibility
                                                                                                • 600Ω Output
                                                                                                • Pre-announce and confirmation tones (defeatable)
                                                                                                • Adjustable tone volume
                                                                                                • Works with paging only and two-way (talk back) systems
                                                                                                • Background music input with volume control
                                                                                                • Suppresses background music during paging
                                                                                                • Station port maximum page times from 1 to 200 seconds
                                                                                                • Disconnect VOX timer is adjustable from 1 to 11 seconds of silence
                                                                                                • VOX and default timers independently inhibitable
                                                                                                • Calling Party Control (CPC) signal from switch immediately disconnects station port
                                                                                                • 24V Talk battery
                                                                                                • 1 Rack space unit height
                                                                                                • Flexible mounting configuration - wall, single unit rack and dual side-by-side rack-mount
                                                                                                • Easily accessible controls and switches
                                                                                                • Trunk timer feature helps prevent system blockage
                                                                                                • 1 C-Form (NO and NC) contact pair available for operating external equipment
                                                                                                • Pluggable terminal strip connectors
                                                                                                • FCC part 68 registered, ETL listed

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit