2. Office, Computer & Networking Products
                                                                                                3. Telecom Equipment
                                                                                                4. Security Autodialers
                                                                                                Imprimer la page

                                                                                                E-921CPQ

                                                                                                Security System Auto Voice Dialer

                                                                                                SECO-LARM E-921CPQ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSECO-LARM
                                                                                                Réf. FabricantE-921CPQ
                                                                                                Code Commande63R8338
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                FabricantSECO-LARM
                                                                                                Réf. FabricantE-921CPQ
                                                                                                Code Commande63R8338
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The E-921CPQ is an Automatic Voice Dialler for security systems. When triggered by an alarm system, the ENFORCER Voice Dialler can call up to 5 numbers and deliver user-recorded 20-second voice message, playing repeatedly for one minute. Each number can contain up to 32 digits, including #, tones and pauses. The LCD shows the number being dialled at each stage of the dialling process. The receiver can then listen in or broadcast a message to the room occupants or can disarm the system. The same functions are available by remote call in as well as arming the system. Includes a home mode (acting like a door chime when the owner is present) and panic button. The 105dB built-in siren alarm can be programmed on or off.

                                                                                                • Trigger-activated alarm and dialler with user-programmable 20-second alarm message
                                                                                                • 16-digit large display with date/time and function icons
                                                                                                • 3 Triggers (1 NC, 2 NO/NC) for multiple zone security
                                                                                                • Call in at any time to listen in to room, broadcast to room, arm and disarm dialler
                                                                                                • Listen in, broadcast messages to room, and/or disarm during dialler call out
                                                                                                • Programmable PIN number and entry delay timing
                                                                                                • 5 Programmable emergency telephone numbers (up to 32 digits each)
                                                                                                • Programmable auto-dialling cycle repeat times
                                                                                                • Home mode function (acts as a door chime when user is at home)
                                                                                                • Panic button
                                                                                                • Back-lit keypad
                                                                                                • Built-in flash memory to protect against system data loss in case of power failure
                                                                                                • Touch-tone dialling
                                                                                                • Low-battery indicator for backup battery
                                                                                                • DC power input jack
                                                                                                • 9V Battery backup
                                                                                                • Wall-mountable
                                                                                                • Built-in 105dB alarm (with programmable alarm on/off)
                                                                                                • Built-in auxiliary output for external alarm or siren
                                                                                                • Built-in line seizure

                                                                                                Applications

                                                                                                Audio, Security

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.