2. Office, Computer & Networking Products
                                                                                                3. Computer Products
                                                                                                4. Keyboard
                                                                                                5. Keyboards
                                                                                                Imprimer la page

                                                                                                857

                                                                                                Miniature Keyboard, Microcontroller Friendly PS/2 and USB

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 857
                                                                                                ADAFRUIT 857
                                                                                                ADAFRUIT 857
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant857
                                                                                                Code Commande46W0558
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+40,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                40,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant857
                                                                                                Code Commande46W0558
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connection MethodWired
                                                                                                Computer ConnectorPS/2, USB
                                                                                                Keyboard SizeMini
                                                                                                Keyboard Colour-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Add a typing interface to your project with this microcontroller-friendly miniature keyboard. This compact PS/2+USB keyboard available is a mere 8. 75” x 4. 65” x 0. 6” (220mm x 118mm x 16mm). It's small but usable to make a great accompaniment to either a microcontroller project or a computer such as the Beagle Bone or Raspberry Pi. The keyboard supports either USB or PS/2 interface and will automatically adjust to whichever it’s plugged into (there's an adapter included). Comes with a full QWERTY keyboard, and has a num-lock number pad. Nearly all microcontrollers have existing PS/2 keyboard examples that would work fine with this keyboard. For Arduino users, we tried out PJRC's PS2_Keyboard library with great success - just check the 'simple text' example for which pins you can connect to on your 'duino (on an Uno we used digital pins 2 and 3). We suggest our PS/2 adapter cable to make the wiring easy. Start typing and you'll see the data appear in the serial terminal. 83 Keys

                                                                                                • Plastic case dimensions: 8. 75” x 4. 65” x 0. 6” (220mm x 118mm x 16mm)
                                                                                                • Weight: 220 grams
                                                                                                • USB or PS/2 protocol
                                                                                                • Cable length: 48 inches / 1. 25m

                                                                                                Spécifications techniques

                                                                                                Connection Method

                                                                                                Wired

                                                                                                Keyboard Size

                                                                                                Mini

                                                                                                Product Range

                                                                                                -

                                                                                                Computer Connector

                                                                                                PS/2, USB

                                                                                                Keyboard Colour

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit