2. Optoelectronics & Displays
                                                                                                3. Fiber Optic Products
                                                                                                4. Fiber Optic Evaluation Kits
                                                                                                Imprimer la page

                                                                                                AFBR-POMEK2204

                                                                                                Evaluation Kit, 2W Laser, 1 Output, 5 V, Multimode Glass Fiber, FC/PC Connector

                                                                                                BROADCOM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BROADCOM AFBR-POMEK2204
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAFBR-POMEK2204
                                                                                                Code Commande54AK0030
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+1 835,670 $1 615,310 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 615,31 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BROADCOM
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAFBR-POMEK2204
                                                                                                Code Commande54AK0030
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsLaser and Current Driver Module, Fibre Pigtail, FC/PC Connector
                                                                                                No. of Outputs1Outputs
                                                                                                Input Voltage Max5V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                AFBR-POMEK2204 is an evaluation kit for 2W laser. It features a controllable current source to adjust the laser light output. A full power-over-fiber link is conveniently achieved by coupling to one of Broadcom’s optical power converters [AFBR-POC204L or AFBR-POC206L]. The AFBR-POMEK2204 delivers up to 2W of laser light output power that is controlled via an easily accessible 16-pin connector. A 5V voltage supply is all that is needed to operate the evaluation kit. The laser drive current can be controlled to ramp up to constant or pulsed power and maintain that power. The laser pigtail is terminated with an FC connector that matches Broadcom’s optical power converter. The 2W laser falls under Class 4 (IEC60825-1), and the kit should never be operated without an optical power converter connected at the end of the fiber pigtail. Using a closed loop with continuous feedback, Class 1A laser classification is feasible.

                                                                                                • Output power: up to 2W over operating temperature range
                                                                                                • Small footprint housing
                                                                                                • FC/PC port: MM fiber 62.5, 105 and 200µm core diameter
                                                                                                • Electrical pins (anode & cathode)
                                                                                                • Designed for power-over-fiber
                                                                                                • Operating temperature range from +15 to +45°C

                                                                                                Remarques

                                                                                                This kit is compatible with Microsoft Windows operating systems.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                Laser and Current Driver Module, Fibre Pigtail, FC/PC Connector

                                                                                                Input Voltage Max

                                                                                                5V

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991B1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit