2. Optoelectronics & Displays
                                                                                                3. Lamp & Opto Kits
                                                                                                Imprimer la page

                                                                                                1657

                                                                                                Development Kit, Gemma Starter Pack, Wearables MCU, Conductive Thread, Jumper Cables

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 1657
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1657
                                                                                                Code Commande26Y8502
                                                                                                Gamme de produitGemma
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+38,080 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                38,08 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1657
                                                                                                Code Commande26Y8502
                                                                                                Gamme de produitGemma
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsGEMMA board, four sewable bright RGB pixels, coin cell battery holder, 2-ply conductive thread, needle set, alligator clips to help test circuit, USB cable for programming GEMMA
                                                                                                Product RangeGemma
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Get started with Adafruit GEMMA with this lovely starter kit! Included is everything you need to make a basic project. There's a GEMMA board, four sewable bright RGB pixels, a battery holder (batteries not included,) 2-ply conductive thread, alligator clips to help you test out your circuit, and a USB cable for programming GEMMA.

                                                                                                • A microcontroller board small enough to fit into any project
                                                                                                • Low cost enough to use without hesitation
                                                                                                • It's our lowest-cost sewable controller!
                                                                                                • 6 Solderable Points
                                                                                                • Super small, only 1.1"
                                                                                                • Easy-to-sew or solder pads for embedding in your wearable project
                                                                                                • Low cost enough, you can use one for every weekend project
                                                                                                • ATtiny85 on-board, 8K of flash, 512 byte of SRAM, 512 bytes of EEPROM
                                                                                                • Internal oscillator runs at 8MHz
                                                                                                • Ultra low power, draws only 9 mA while running
                                                                                                • USB bootloader with a nice LED indicator looks just like a USBtinyISP so you can program it with the Arduino IDE
                                                                                                • Mini-USB jack for power and
                                                                                                • ~5.25K bytes available for use (2.75K taken for the bootloader)
                                                                                                • On-board 3.3V power regulator with 150mA output capability and ultra-low dropout
                                                                                                • Power with either USB or external output (such as a battery) - it'll automatically switch over
                                                                                                • On-board green power LED and red pin #1 LED
                                                                                                • Reset button for entering the bootloader or restarting the program.
                                                                                                • 3 GPIO - The 3 independent IO pins have 1 analog input and 2 PWM output as well.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                GEMMA board, four sewable bright RGB pixels, coin cell battery holder, 2-ply conductive thread, needle set, alligator clips to help test circuit, USB cable for programming GEMMA

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                Gemma

                                                                                                Documents techniques (2)

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit