2. Optoelectronics & Displays
                                                                                                3. Laser Products
                                                                                                4. Laser Diodes
                                                                                                Imprimer la page

                                                                                                OPV332

                                                                                                Laser Diode, 850 nm, 2 Pins, T-1 (3mm), 1.5 mW, Class 3B

                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY OPV332
                                                                                                FabricantTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Réf. FabricantOPV332
                                                                                                Code Commande27K2382
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                100+8,730 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 200
                                                                                                Multiple: 200
                                                                                                1 746,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                FabricantTT ELECTRONICS / OPTEK TECHNOLOGY
                                                                                                Réf. FabricantOPV332
                                                                                                Code Commande27K2382
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Wavelength Typ850nm
                                                                                                No. of Pins2Pins
                                                                                                Diode Case StyleT-1 (3mm)
                                                                                                Output Power1.5mW
                                                                                                Data Rate Max-
                                                                                                Laser ClassClass 3B
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max85°C
                                                                                                Current Rating12mA
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The OPV332 is a vertical cavity Surface Emitting Laser Diode with dome lens. This device requires substantially lower drive currents to obtain the same amount of output power as LEDs. It features allows VCSELs to be used in low power consumption applications such as battery operated equipment. The dome lens packaging creates a narrow 4° beam angle from the device. Long distance applications may benefit from this feature as secondary optics may be eliminated, reducing total system cost. It is optically and spectrally compatible with Optek's standard detector products such as the OP500 series phototransistors, OP530 series photodarlingtons and the OP900 series photodiodes.

                                                                                                • High thermal stability
                                                                                                • Low drive current
                                                                                                • High output power
                                                                                                • Narrow beam angle

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Fibre Optics

                                                                                                Spécifications techniques

                                                                                                Wavelength Typ

                                                                                                850nm

                                                                                                Diode Case Style

                                                                                                T-1 (3mm)

                                                                                                Data Rate Max

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Current Rating

                                                                                                12mA

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Pins

                                                                                                2Pins

                                                                                                Output Power

                                                                                                1.5mW

                                                                                                Laser Class

                                                                                                Class 3B

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit