Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,340 $ |
| 10+ | 0,950 $ |
| 25+ | 0,872 $ |
| 50+ | 0,795 $ |
| 100+ | 0,718 $ |
| 250+ | 0,666 $ |
Informations produit
Aperçu du produit
ASMT-UWB1-NX3G2 is a OneWhite surface-mount PLCC-2 LED indicator. This SMT LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high-reliability feature makes it ideally suited to be used as signs in various application conditions. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be use as LED pixels in electronic signs. Typical applications include amusement machine backlighting, industrial lighting, light strips, general signage backlighting, and sign and display.
- High reliability package with silicone encapsulation
- Compatible with reflow soldering process
- High optical efficiency with 100lm/W
- ESD threshold of 1000V (HBM model) per JEDEC
- White color, InGaN dice technology
- 3500K CCT, 20mA test current
- 2300mcd typical luminous intensity
- Operating temperature range from -40°C to +100°C
- 70 CRI minimum
- 3.2V maximum forward voltage at IF=20mA
Spécifications techniques
Warm White
-
3.6V
120°
ASMT-UWB1-Nxxxx Series
MSL 3 - 168 hours
SMD
20mA
2.3cd
Round
-
No SVHC (27-Jun-2024)
Documents techniques (2)
Produits de remplacement pour ASMT-UWB1-NX3G2
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit