KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Optoelectronics & Displays
                                                                                                3. Panel Mount Indicators, Bases & Lenses
                                                                                                4. LED Single Color Indicators
                                                                                                Imprimer la page

                                                                                                1612

                                                                                                Mini PCB, NeoPixel, Pack of 5

                                                                                                ADAFRUIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADAFRUIT 1612
                                                                                                ADAFRUIT 1612
                                                                                                ADAFRUIT 1612
                                                                                                ADAFRUIT 1612
                                                                                                ADAFRUIT 1612
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1612
                                                                                                Code Commande26Y8500
                                                                                                Gamme de produitNeopixel
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+6,750 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                6,75 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADAFRUIT
                                                                                                FabricantADAFRUIT
                                                                                                Réf. Fabricant1612
                                                                                                Code Commande26Y8500
                                                                                                Gamme de produitNeopixel
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                LED ColorRed, Green, Blue
                                                                                                Operating Voltage5V
                                                                                                Mounting Hole Dia-
                                                                                                Forward Current If-
                                                                                                Luminous Intensity-
                                                                                                IP / NEMA Rating-
                                                                                                Product RangeNeopixel
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                These are the smallest NeoPixel breakouts around! Tiny, bright RGB pixels to your project. These little PCBs are only 8mm x 10mm and have two sets of three pads on the back for soldering wires. These ultra-bright LEDs have a constant-current driver cooked right into the LED package! The pixels are chainable - so you only need 1 pin/wire to control as many LEDs as you like. These pixels have full 24-bit color ability with PWM taken care of by the controller chip. Since the LED is so bright, you need less current/power to get the effects you want. The driver is constant current so its OK if your battery power changes or fluctuates a little.Each pixel draws as much as 60mA (all three RGB LEDs on for full brightness white). An Arduino can drive up to 500 pixels at 30 FPS (it will run out of RAM after that). Using ribbon cable you can string these up to 6" apart (after that, you might get power droops and data corruption)

                                                                                                • Dimensions: 8mm
                                                                                                • 0.4" (10mm) diameter circle PCB, 0.1" (3mm) total thickness
                                                                                                • Weight: 0.3g
                                                                                                • 800 KHz speed protocol
                                                                                                • Chainable design
                                                                                                • 5 VDC power (can run as low as 3.5V but color will be dimmed), constant current 18.5mA per LED (~55mA max total per pixel)
                                                                                                • We currently ship this product with the WS2812B 4-pin chip LED installed. Previous versions may have come with the WS2812S 6-pin LED
                                                                                                • Both B and S LEDs can be chained together and are compatible with the NeoPixel Library.
                                                                                                • The B chip type adds additional polarity protection and is the same brightness as the S type

                                                                                                Spécifications techniques

                                                                                                LED Color

                                                                                                Red, Green, Blue

                                                                                                Mounting Hole Dia

                                                                                                -

                                                                                                Luminous Intensity

                                                                                                -

                                                                                                Product Range

                                                                                                Neopixel

                                                                                                Operating Voltage

                                                                                                5V

                                                                                                Forward Current If

                                                                                                -

                                                                                                IP / NEMA Rating

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit