A783 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
9 produit(s) trouvé(s)A783 Series Kemet Hybrid Aluminium Electrolytic Capacitor
KEMET’s A783 is a surface-mount conductive polymer hybrid capacitor with excellent electrical performance. Housed in a cylindrical aluminum can with a high-quality rubber deck, it uses a PEDOT/PSS polymer for low ESR and includes liquid electrolyte for self-healing, boosting reliability and long-term performance.
- Surface mount form factor
- High temperature; 125°C up to 4,000 hours
- High vibration resistance up to 30g
- Low leakage current
- High capacitance
- High ripple current
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM5992 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,810 $ 10+ 2,050 $ 25+ 1,910 $ 50+ 1,760 $ 100+ 1,620 $ Plus de tarifs | 120µF | ± 20% | 63V | Radial Can - SMD | 0.019ohm | 4000 hours @ 125°C | 10mm | 12.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5993 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,730 $ 10+ 1,760 $ 25+ 1,640 $ 50+ 1,530 $ 100+ 1,340 $ Plus de tarifs | 1000µF | ± 20% | 25V | Radial Can - SMD | 0.011ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5991 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,982 $ 25+ 0,955 $ 50+ 0,930 $ 100+ 0,904 $ 250+ 0,836 $ Plus de tarifs | 82µF | ± 20% | 63V | Radial Can - SMD | 0.025ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5996 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,660 $ 10+ 1,940 $ 25+ 1,800 $ 50+ 1,660 $ 100+ 1,520 $ Plus de tarifs | 680µF | ± 20% | 35V | Radial Can - SMD | 0.011ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5990 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,330 $ 25+ 1,230 $ 50+ 1,130 $ 100+ 1,030 $ 250+ 0,954 $ Plus de tarifs | 470µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5989 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,340 $ 25+ 1,240 $ 50+ 1,140 $ 100+ 1,030 $ 250+ 0,896 $ Plus de tarifs | 330µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5995 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,530 $ 10+ 1,850 $ 25+ 1,710 $ 50+ 1,570 $ 100+ 1,440 $ Plus de tarifs | 220µF | ± 20% | 63V | Radial Can - SMD | 0.013ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
26AM5994 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,660 $ 10+ 1,490 $ 25+ 1,420 $ 50+ 1,340 $ 100+ 1,270 $ Plus de tarifs | 180µF | ± 20% | 63V | Radial Can - SMD | 0.015ohm | 4000 hours @ 125°C | 10mm | 16.5mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||
89AM5171 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,928 $ 25+ 0,856 $ 50+ 0,769 $ 100+ 0,697 $ 250+ 0,613 $ Plus de tarifs | 100µF | ± 20% | 35V | Radial Can - SMD | 0.035ohm | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | A783 Series | AEC-Q200 | |||||