PHS225 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
2 produit(s) trouvé(s)PHS225 Series, +125C, Hybrid Horizontal Crown SMD, AEC-Q200
KEMET’s PHS225 is a Surface-Mount hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHS225 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHS225 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHS225 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C. KEMET's automotive grade capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
- Surface Mount Device
- AEC-Q200 automotive qualified
- More than 3,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 40 Arms, continuous load
- High vibration resistance (without campling)
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Capacitance Tolerance
Voltage(DC)
ESR
Lifetime @ Temperature
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,310 $ 10+ 21,410 $ 25+ 20,940 $ 50+ 20,460 $ 100+ 19,670 $ Plus de tarifs | 370µF | -10%, +30% | 63V | 0.0073ohm | 2000 hours @ 125°C | 43mm | 18mm | 17.2mm | -40°C | 125°C | PHS225 Series | AEC-Q200 | ||||||
12AM9247 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 35,520 $ 10+ 33,230 $ 25+ 31,210 $ 50+ 29,270 $ 100+ 27,290 $ Plus de tarifs | 560µF | -10%, +30% | 63V | 6700µohm | 2000 hours @ 125°C | 43mm | 20mm | 17.2mm | -40°C | 125°C | PHS225 Series | AEC-Q200 | |||||