Hybrid Polymer Aluminium Electrolytic Capacitors:
18 produit(s) trouvé(s)Panasonic Hybrid ZL Series
Panasonic proudly introduces the new industry-leading ZL Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, a testament to our continuous technological advancements. These Capacitors boast a larger capacitance, up to 170% more than the previous series, and a higher ripple current, up to 90% higher than the previous series.
- Endurance : 4000 h at 125 ℃ /135 ℃
- Higher capacitance (max 150 % of ZKU series)
- AEC-Q200 compliant
- Smaller than ZC series with the same capacitance
- Low ESR (max 40 %, lower ESR than ZC or ZKU series)
- RoHS compliant
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,280 $ 10+ 1,890 $ 25+ 1,850 $ 50+ 1,810 $ 100+ 1,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 150µF | ± 20% | 25V | Radial Can - SMD | 0.038ohm | 2000 hours @ 135°C | 6.3mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,300 $ 10+ 2,740 $ 25+ 2,680 $ 50+ 2,620 $ 100+ 2,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 680µF | ± 20% | 25V | Radial Can - SMD | 0.014ohm | 4000 hours @ 135°C | 10mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,900 $ 10+ 2,940 $ 25+ 2,870 $ 50+ 2,810 $ 100+ 2,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | ± 20% | 25V | Radial Can - SMD | 0.018ohm | 4000 hours @ 135°C | 8mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,280 $ 10+ 1,890 $ 25+ 1,850 $ 50+ 1,810 $ 100+ 1,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 82µF | ± 20% | 35V | Radial Can - SMD | 0.04ohm | 2000 hours @ 135°C | 6.3mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,970 $ 10+ 2,350 $ 25+ 2,310 $ 50+ 2,250 $ 100+ 2,210 $ Plus de tarifs | Min : 1 / Mult : 1 | 150µF | ± 20% | 25V | Radial Can - SMD | 0.038ohm | 2000 hours @ 135°C | 6.3mm | 6.1mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,860 $ 10+ 2,940 $ 25+ 2,870 $ 50+ 2,810 $ 100+ 2,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 135°C | 8mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,120 $ 10+ 1,810 $ 25+ 1,760 $ 50+ 1,710 $ 100+ 1,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 82µF | ± 20% | 25V | Radial Can - SMD | 0.058ohm | 2000 hours @ 135°C | 5mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,220 $ 10+ 2,020 $ 25+ 1,960 $ 50+ 1,920 $ 100+ 1,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 150µF | ± 20% | 35V | Radial Can - SMD | 0.026ohm | 2000 hours @ 135°C | 6.3mm | 7.7mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,970 $ 10+ 2,350 $ 25+ 2,310 $ 50+ 2,250 $ 100+ 2,210 $ Plus de tarifs | Min : 1 / Mult : 1 | 82µF | ± 20% | 35V | Radial Can - SMD | 0.04ohm | 2000 hours @ 135°C | 6.3mm | 6.1mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,310 $ 10+ 3,200 $ 25+ 3,140 $ 50+ 3,070 $ 100+ 3,010 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | ± 20% | 35V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | 10mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,300 $ 10+ 2,580 $ 25+ 2,520 $ 50+ 2,470 $ 100+ 2,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | ± 20% | 25V | Radial Can - SMD | 0.024ohm | 2000 hours @ 135°C | 6.3mm | 8mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,200 $ 10+ 2,480 $ 25+ 2,420 $ 50+ 2,370 $ 100+ 2,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | 4000 hours @ 135°C | 8mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,310 $ 10+ 3,200 $ 25+ 3,140 $ 50+ 3,070 $ 100+ 3,010 $ Plus de tarifs | Min : 1 / Mult : 1 | 680µF | ± 20% | 25V | Radial Can - SMD | 0.014ohm | 4000 hours @ 135°C | 10mm | 10.5mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,510 $ 10+ 2,120 $ 25+ 2,060 $ 50+ 2,020 $ 100+ 1,980 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | ± 20% | 25V | Radial Can - SMD | 0.024ohm | 2000 hours @ 135°C | 6.3mm | 7.7mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,120 $ 10+ 1,810 $ 25+ 1,760 $ 50+ 1,710 $ 100+ 1,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | 2000 hours @ 135°C | 5mm | 5.8mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,300 $ 10+ 2,580 $ 25+ 2,520 $ 50+ 2,470 $ 100+ 2,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 150µF | ± 20% | 35V | Radial Can - SMD | 0.026ohm | 2000 hours @ 135°C | 6.3mm | 8mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,340 $ 10+ 2,740 $ 25+ 2,680 $ 50+ 2,620 $ 100+ 2,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | ± 20% | 35V | Radial Can - SMD | 0.016ohm | 4000 hours @ 135°C | 10mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 | ||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,200 $ 10+ 2,480 $ 25+ 2,420 $ 50+ 2,370 $ 100+ 2,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | ± 20% | 25V | Radial Can - SMD | 0.018ohm | 4000 hours @ 135°C | 8mm | 10.2mm | -55°C | 135°C | ZL Series | AEC-Q200 |