Leaded Aluminium Electrolytic Capacitors:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,970 $ 10+ 6,390 $ 25+ 5,900 $ 50+ 5,900 $ 100+ 5,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 40V | ± 20% | Axial Leaded | 10000 hours @ 105°C | Polar | Axial Leaded | - | 18mm | 38mm | - | 125 ALS Series | 0.084ohm | 1.64A | -40°C | 105°C | |||||
Each | 500+ 8,250 $ | Min : 900 / Mult : 100 | 10000µF | 10V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | - | 21mm | 38mm | - | 118 AHT Series | 0.084ohm | 1.86A | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 250+ 1,030 $ 500+ 0,966 $ 1000+ 0,897 $ 1500+ 0,886 $ 2500+ 0,873 $ | Min : 250 / Mult : 250 | 820µF | 50V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 20mm | UPW Series | 0.084ohm | 2.42A | -55°C | 105°C | |||||
Each | 100+ 1,220 $ 500+ 1,070 $ 1000+ 0,916 $ 2500+ 0,844 $ | Min : 400 / Mult : 400 | 820µF | 50V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 20mm | UPW Series | 0.084ohm | 2.42A | -55°C | 105°C | |||||
100+ 1,090 $ | Min : 250 / Mult : 250 Min : 250 / Mult : 250 | 820µF | 50V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 20mm | UPW Series | 0.084ohm | 2.42A | -55°C | 105°C | ||||||
Each | 100+ 1,060 $ 500+ 0,916 $ 1000+ 0,901 $ | Min : 250 / Mult : 50 | 820µF | 50V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 35.5mm | UPW Series | 0.084ohm | 2.29A | -55°C | 105°C |