Leaded Aluminium Electrolytic Capacitors:
1 215 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,851 $ 10+ 0,406 $ 25+ 0,378 $ 50+ 0,351 $ 100+ 0,323 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 160V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | 12.5mm | NHG-A Series | - | - | 70mA | -25°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,319 $ 10+ 0,141 $ 100+ 0,120 $ 500+ 0,082 $ 1000+ 0,073 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 63V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | 11mm | MCGPR Series | - | - | 65mA | -40°C | 85°C | - | - | |||||
Each | 1+ 0,417 $ 10+ 0,226 $ 25+ 0,208 $ 50+ 0,189 $ 100+ 0,173 $ Plus de tarifs | Min : 1 / Mult : 1 | 56µF | 35V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11.2mm | FC Series | - | - | 290mA | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,681 $ 10+ 0,678 $ 25+ 0,678 $ 50+ 0,678 $ 100+ 0,622 $ | Min : 1 / Mult : 1 | 47µF | 250V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | 25mm | UVZ Series | - | - | 210mA | -40°C | 105°C | - | - | |||||
Each | 1+ 4,480 $ 10+ 3,240 $ 25+ 3,120 $ 50+ 2,980 $ 100+ 2,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 100V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | - | 40mm | UVZ Series | - | - | 985mA | -55°C | 105°C | - | - | |||||
44F2340 | Each | 1+ 34,320 $ 5+ 30,140 $ 10+ 25,960 $ 25+ 24,440 $ 50+ 22,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 4000µF | 63V | - | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | - | 25.7mm | 67.1mm | - | 53D Series | - | - | - | -40°C | 85°C | - | - | ||||
Each | 1+ 2,300 $ 10+ 1,600 $ 25+ 1,460 $ 50+ 1,320 $ 100+ 1,180 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | 450V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | 25mm | UVZ Series | - | - | 115mA | -25°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,238 $ 10+ 0,238 $ 25+ 0,238 $ 50+ 0,238 $ 100+ 0,238 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 100V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | UVY Series | - | - | 140mA | -55°C | 105°C | - | - | |||||
Each | 1+ 3,170 $ 10+ 2,230 $ 25+ 2,100 $ 50+ 1,980 $ 100+ 1,810 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 25V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | 31.5mm | UVZ Series | - | - | 1.71A | -55°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,350 $ | Min : 1 / Mult : 1 | 2200µF | 16V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | 20mm | UVZ Series | - | - | 920mA | -55°C | 105°C | - | - | |||||
Each | 1+ 0,212 $ 10+ 0,196 $ 25+ 0,196 $ 50+ 0,196 $ 100+ 0,182 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 6.3V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | NHG-A Series | - | - | 380mA | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,292 $ 10+ 0,119 $ 100+ 0,102 $ 500+ 0,069 $ 1000+ 0,062 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | 50V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | 11mm | MCGPR Series | - | - | 40mA | -40°C | 85°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,515 $ | Min : 1 / Mult : 1 | 100µF | 50V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | |||||
Each | 1+ 0,285 $ 10+ 0,116 $ 100+ 0,099 $ 500+ 0,067 $ 1000+ 0,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 16V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | 11mm | MCGPR Series | - | - | 45mA | -40°C | 85°C | - | - | |||||
Each | 1+ 3,170 $ 10+ 2,230 $ 25+ 2,050 $ 50+ 1,850 $ 100+ 1,670 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 250V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,565 $ 10+ 0,352 $ 100+ 0,294 $ 500+ 0,210 $ 1000+ 0,192 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 200V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | 13mm | MCGPR Series | - | 24.868ohm | 72mA | -40°C | 85°C | - | - | |||||
Each | 1+ 0,320 $ 10+ 0,153 $ 25+ 0,146 $ 50+ 0,138 $ 100+ 0,131 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 16V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | 11mm | FC Series | - | - | 175mA | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,373 $ | Min : 1 / Mult : 1 | 100µF | 100V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | 20mm | UVZ Series | - | - | 265mA | -55°C | 105°C | - | - | |||||
Each | 1+ 1,690 $ 10+ 1,690 $ 25+ 1,690 $ 50+ 1,690 $ 100+ 1,690 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | - | ± 20% | Axial Leaded | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | - | 10mm | 25mm | - | 138 AML Series | - | 0.44ohm | 440mA | -40°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,821 $ | Min : 1 / Mult : 1 | 100µF | 25V | - | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | 11.5mm | UKL Series | - | - | 280mA | -40°C | 85°C | - | - | |||||
Each | 1+ 0,536 $ 10+ 0,252 $ 100+ 0,212 $ 500+ 0,155 $ 1000+ 0,134 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 50V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | 11mm | MCGPR Series | - | 3.527ohm | 150mA | -40°C | 85°C | - | - | |||||
Each | 1+ 0,158 $ 10+ 0,145 $ 25+ 0,145 $ 50+ 0,134 $ 100+ 0,134 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 25V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11.2mm | FC Series | - | - | 290mA | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,808 $ | Min : 1 / Mult : 1 | 10µF | 450V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | 20mm | UVZ Series | - | - | 65mA | -25°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,584 $ | Min : 1 / Mult : 1 | 220µF | 35V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | 12.5mm | UVZ Series | - | - | 275mA | -55°C | 105°C | - | - | |||||
Each | 1+ 0,106 $ 10+ 0,106 $ 25+ 0,106 $ 50+ 0,106 $ 100+ 0,106 $ Plus de tarifs | Min : 1 / Mult : 1 | 33µF | 50V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | 11.2mm | FC Series | - | - | 260mA | -55°C | 105°C | AEC-Q200 | - |