Leaded Aluminium Electrolytic Capacitors:
1 322 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,424 $ 10+ 0,359 $ 25+ 0,359 $ 50+ 0,359 $ 100+ 0,333 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 20mm | FC Series | - | 995mA | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,416 $ 10+ 0,227 $ 25+ 0,208 $ 50+ 0,188 $ 100+ 0,170 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | - | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6mm | - | - | 11.2mm | FM Series | - | 455mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,319 $ 10+ 0,141 $ 100+ 0,120 $ 500+ 0,082 $ 1000+ 0,073 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | 15mA | -40°C | 105°C | - | - | |||||
Each | 1+ 1,710 $ 10+ 1,070 $ 100+ 0,889 $ 500+ 0,636 $ 1000+ 0,580 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | 170mA | -40°C | 105°C | - | - | |||||
Each | 1+ 6,200 $ 10+ 3,620 $ 25+ 3,410 $ 50+ 3,200 $ 100+ 3,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 10000µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,480 $ 10+ 0,919 $ 100+ 0,766 $ 500+ 0,549 $ 1000+ 0,501 $ Plus de tarifs | Min : 1 / Mult : 1 | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | 70mA | -40°C | 105°C | - | - | |||||
Each | 1+ 1,190 $ 10+ 1,060 $ 100+ 0,821 $ 500+ 0,668 $ 1000+ 0,576 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 26mm | MCRH Series | - | 1.08A | -40°C | 105°C | - | - | |||||
Each | 1+ 2,710 $ 10+ 1,800 $ 25+ 1,640 $ 50+ 1,480 $ 100+ 1,360 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | 150 RMI Series | - | 1.1A | -55°C | 105°C | - | - | |||||
Each | 1+ 0,316 $ 10+ 0,138 $ 100+ 0,119 $ 500+ 0,082 $ 1000+ 0,073 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | 46mA | -40°C | 105°C | - | - | |||||
Each | 1+ 1,870 $ 10+ 1,170 $ 100+ 0,972 $ 500+ 0,695 $ 1000+ 0,634 $ Plus de tarifs | Min : 1 / Mult : 1 | 50µF | - | 50V | ± 10% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | 115mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,738 $ 10+ 0,460 $ 100+ 0,384 $ 500+ 0,276 $ 1000+ 0,251 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 16mm | MCRH Series | - | 345mA | -40°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,190 $ | Min : 1 / Mult : 1 | 470µF | - | 16V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UKA Series | - | 315mA | -55°C | 105°C | - | - | |||||
Each | 1+ 0,695 $ 10+ 0,695 $ 100+ 0,695 $ 500+ 0,695 $ 1000+ 0,638 $ Plus de tarifs | Min : 1 / Mult : 1 | 50µF | - | 150V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 13mm | 27mm | - | - | MCAX Series | - | 160mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,316 $ 10+ 0,138 $ 100+ 0,119 $ 500+ 0,082 $ 1000+ 0,073 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | 30mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,487 $ 10+ 0,269 $ 100+ 0,231 $ 500+ 0,156 $ 1000+ 0,146 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 35V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11mm | MCRH Series | - | 170mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,399 $ 10+ 0,220 $ 100+ 0,189 $ 500+ 0,128 $ 1000+ 0,120 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 25V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCRH Series | - | 135mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,807 $ 10+ 0,716 $ 100+ 0,559 $ 500+ 0,455 $ 1000+ 0,392 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 13mm | - | - | 21mm | MCRH Series | - | 610mA | -40°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,170 $ | Min : 1 / Mult : 1 | 220µF | - | 25V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UKA Series | - | 240mA | -55°C | 105°C | - | - | |||||
Each | 1+ 1,870 $ 10+ 1,170 $ 100+ 0,972 $ 500+ 0,695 $ 1000+ 0,634 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 50V | ± 10% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | 180mA | -40°C | 105°C | - | - | |||||
Each | 1+ 3,100 $ 10+ 2,760 $ 100+ 2,160 $ 500+ 1,760 $ 1000+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | - | 450V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 16mm | 32mm | - | - | MCAX Series | - | 150mA | -40°C | 105°C | - | - | |||||
Each | 1+ 2,780 $ 10+ 2,550 $ 25+ 2,550 $ 50+ 2,350 $ 100+ 2,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | HD Series | - | 1.91A | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,090 $ 10+ 1,090 $ 100+ 1,090 $ 500+ 1,090 $ 1000+ 0,998 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 63V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 16mm | 36mm | - | - | MCAX Series | - | 1.21A | -40°C | 105°C | - | - | |||||
Each | 1+ 1,480 $ 10+ 0,919 $ 100+ 0,766 $ 500+ 0,549 $ 1000+ 0,501 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | 46mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,036 $ 10+ 0,036 $ 100+ 0,036 $ 500+ 0,036 $ 1000+ 0,036 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | - | 100V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11mm | MCRH Series | - | 96mA | -40°C | 105°C | - | - | |||||
Each | 1+ 0,024 $ 10+ 0,024 $ 100+ 0,024 $ 500+ 0,024 $ 1000+ 0,024 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 16V | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | 35mA | -40°C | 105°C | - | - |