Leaded Aluminium Electrolytic Capacitors:
2 348 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,531 $ 10+ 0,251 $ 100+ 0,210 $ 500+ 0,155 $ 1000+ 0,134 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 150mA | -40°C | 85°C | - | |||||
Each | 1+ 4,100 $ 10+ 3,780 $ 25+ 3,780 $ 50+ 3,780 $ 100+ 3,780 $ Plus de tarifs | Min : 1 / Mult : 1 | 25µF | - | 25V | - | PC Pin | - | Polar | - | - | Axial Leaded | - | - | 6.35mm | 12.7mm | - | - | ATOM TVA Series | - | - | -40°C | 85°C | - | |||||
18F175 | Each | 1+ 4,770 $ 10+ 4,400 $ 25+ 4,400 $ 50+ 4,400 $ 100+ 4,400 $ Plus de tarifs | Min : 1 / Mult : 1 | 20µF | - | 150V | - | PC Pin | - | Polar | - | - | Axial Leaded | - | - | 9.525mm | 31.75mm | - | - | ATOM TVA Series | - | - | -20°C | 85°C | - | ||||
Each | 1+ 0,292 $ 10+ 0,119 $ 100+ 0,102 $ 500+ 0,069 $ 1000+ 0,062 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 40mA | -40°C | 85°C | - | |||||
Each | 1+ 0,036 $ 10+ 0,036 $ 100+ 0,036 $ 500+ 0,036 $ 1000+ 0,036 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | 13.263ohm | 75mA | -40°C | 85°C | - | |||||
Each | 1+ 0,285 $ 10+ 0,116 $ 100+ 0,099 $ 500+ 0,067 $ 1000+ 0,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 16V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 45mA | -40°C | 85°C | - | |||||
Each | 1+ 0,022 $ 10+ 0,022 $ 100+ 0,022 $ 500+ 0,022 $ 1000+ 0,022 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 70mA | -40°C | 85°C | - | |||||
Each | 1+ 0,064 $ 10+ 0,064 $ 25+ 0,059 $ 50+ 0,058 $ 100+ 0,054 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | 45mA | -40°C | 85°C | - | |||||
Each | 1+ 0,565 $ 10+ 0,352 $ 100+ 0,294 $ 500+ 0,210 $ 1000+ 0,192 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 13mm | MCGPR Series | 24.868ohm | 72mA | -40°C | 85°C | - | |||||
18F165 | Each | 1+ 6,970 $ 10+ 4,690 $ 25+ 4,410 $ 50+ 4,120 $ 100+ 3,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 50µF | - | 50V | - | PC Pin | - | Polar | - | - | Axial Leaded | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | -40°C | 85°C | - | ||||
Each | 1+ 0,195 $ 10+ 0,107 $ 25+ 0,094 $ 50+ 0,080 $ 100+ 0,066 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | 60mA | -40°C | 85°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,821 $ | Min : 1 / Mult : 1 | 100µF | - | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UKL Series | - | 280mA | -40°C | 85°C | - | |||||
Each | 1+ 0,562 $ 10+ 0,331 $ 25+ 0,280 $ 50+ 0,228 $ 100+ 0,184 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | - | 100V | ± 20% | Radial Leaded | 500 hours @ 85°C | Polar | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | AM-X Series | - | 115mA | -40°C | 85°C | - | |||||
Each | 1+ 0,505 $ 10+ 0,315 $ 100+ 0,263 $ 500+ 0,188 $ 1000+ 0,171 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | MCNP Series | - | 70mA | -40°C | 85°C | - | |||||
Each | 1+ 6,140 $ 10+ 5,630 $ 25+ 5,630 $ 50+ 5,190 $ 100+ 5,190 $ Plus de tarifs | Min : 1 / Mult : 1 | 250µF | - | 50V | - | PC Pin | - | Polar | - | - | Axial Leaded | - | - | 9.525mm | 38.1mm | - | - | ATOM TVA Series | - | - | -40°C | 85°C | - | |||||
Each | 1+ 0,285 $ 10+ 0,116 $ 100+ 0,099 $ 500+ 0,067 $ 1000+ 0,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | 165.786ohm | 13mA | -40°C | 85°C | - | |||||
Each | 1+ 0,040 $ 10+ 0,040 $ 100+ 0,040 $ 500+ 0,040 $ 1000+ 0,040 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | MCNP Series | - | 160mA | -40°C | 85°C | - | |||||
Each | 1+ 0,290 $ 10+ 0,117 $ 100+ 0,100 $ 500+ 0,067 $ 1000+ 0,062 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 45mA | -40°C | 85°C | - | |||||
Each | 1+ 1,920 $ 10+ 1,340 $ 25+ 1,230 $ 50+ 1,110 $ 100+ 0,987 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | - | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 25mm | UVR Series | - | 1.8A | -40°C | 85°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,960 $ | Min : 1 / Mult : 1 | 47µF | - | 100V | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | - | - | Axial Leaded | - | - | 8mm | 18mm | - | - | 021 ASM Series | 2.7ohm | 160mA | -40°C | 85°C | - | |||||
Each | 1+ 10,090 $ 10+ 9,320 $ 25+ 9,320 $ 50+ 9,320 $ 100+ 9,320 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 50V | - | PC Pin | - | Polar | - | - | Axial Leaded | - | - | 15.875mm | 44.45mm | - | - | ATOM TVA Series | - | - | -40°C | 85°C | - | |||||
Each | 1+ 8,150 $ 10+ 5,730 $ 25+ 5,230 $ 50+ 4,720 $ 100+ 4,700 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 250V | -10%, +50% | Axial Leaded | 8000 hours @ 85°C | Polar | - | - | Axial Leaded | - | - | 18mm | 30mm | - | - | 042 ASH Series | 3.2ohm | 400mA | -40°C | 85°C | - | |||||
Each | 1+ 33,160 $ 10+ 29,280 $ 25+ 28,360 $ 50+ 27,440 $ 100+ 26,470 $ | Min : 1 / Mult : 1 | 10000µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 85°C | Polar | - | - | Radial Leaded | 15mm | - | 35mm | - | - | 50mm | 051 PEC-PW Series | 0.037ohm | 10.2A | -40°C | 85°C | - | |||||
Each | 1+ 0,237 $ 10+ 0,114 $ 25+ 0,107 $ 50+ 0,100 $ 100+ 0,094 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.2µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | - | - | Radial Leaded | 1.5mm | - | 4mm | - | - | 7mm | KA Series | - | 16mA | -40°C | 85°C | - | |||||
44F2340 | Each | 1+ 34,320 $ 5+ 30,140 $ 10+ 25,960 $ 25+ 24,440 $ 50+ 22,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 4000µF | - | 63V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Axial Leaded | - | - | 25.7mm | 67.1mm | - | - | 53D Series | - | - | -40°C | 85°C | - |