Leaded Aluminium Electrolytic Capacitors:
10 207 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Emballage
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,424 $ 10+ 0,359 $ 25+ 0,359 $ 50+ 0,359 $ 100+ 0,333 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 20mm | FC Series | - | - | 995mA | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,170 $ 10+ 2,230 $ 25+ 2,050 $ 50+ 1,850 $ 100+ 1,670 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 0,416 $ 10+ 0,227 $ 25+ 0,208 $ 50+ 0,188 $ 100+ 0,170 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | - | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6mm | - | - | 11.2mm | FM Series | - | - | 455mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 0,531 $ 10+ 0,251 $ 100+ 0,210 $ 500+ 0,155 $ 1000+ 0,134 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 0,319 $ 10+ 0,141 $ 100+ 0,120 $ 500+ 0,082 $ 1000+ 0,073 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 4,100 $ 10+ 3,780 $ 25+ 3,780 $ 50+ 3,780 $ 100+ 3,780 $ Plus de tarifs | Min : 1 / Mult : 1 | 25µF | - | 25V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 6.35mm | 12.7mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,626 $ | Min : 1 / Mult : 1 | 47µF | - | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 1,710 $ 10+ 1,070 $ 100+ 0,889 $ 500+ 0,636 $ 1000+ 0,580 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 170mA | -40°C | 105°C | - | - | - | |||||
18F175 | Each | 1+ 4,770 $ 10+ 4,400 $ 25+ 4,400 $ 50+ 4,400 $ 100+ 4,400 $ Plus de tarifs | Min : 1 / Mult : 1 | 20µF | - | 150V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 31.75mm | - | - | ATOM TVA Series | - | - | - | -20°C | 85°C | - | - | - | ||||
Each | 1+ 0,319 $ 10+ 0,167 $ 25+ 0,148 $ 50+ 0,128 $ 100+ 0,109 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | - | 35V | - | - | - | - | - | - | - | - | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,515 $ | Min : 1 / Mult : 1 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 0,292 $ 10+ 0,119 $ 100+ 0,102 $ 500+ 0,069 $ 1000+ 0,062 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 40mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 0,036 $ 10+ 0,036 $ 100+ 0,036 $ 500+ 0,036 $ 1000+ 0,036 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 13.263ohm | 75mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 0,285 $ 10+ 0,116 $ 100+ 0,099 $ 500+ 0,067 $ 1000+ 0,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 16V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 45mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 0,022 $ 10+ 0,022 $ 100+ 0,022 $ 500+ 0,022 $ 1000+ 0,022 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 70mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 6,250 $ 10+ 4,310 $ 25+ 4,010 $ 50+ 3,700 $ 100+ 3,630 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 40V | ± 20% | Axial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Axial Leaded | - | - | 15mm | 30mm | - | - | 138 AML Series | - | 0.17ohm | 970mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 0,212 $ 10+ 0,196 $ 25+ 0,196 $ 50+ 0,196 $ 100+ 0,182 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | - | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | NHG-A Series | - | - | 380mA | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,200 $ 10+ 3,620 $ 25+ 3,410 $ 50+ 3,200 $ 100+ 3,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 10000µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,064 $ 10+ 0,064 $ 25+ 0,059 $ 50+ 0,058 $ 100+ 0,054 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | M-A Series | - | - | 45mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 0,565 $ 10+ 0,352 $ 100+ 0,294 $ 500+ 0,210 $ 1000+ 0,192 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | - | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 13mm | MCGPR Series | - | 24.868ohm | 72mA | -40°C | 85°C | - | - | - | |||||
18F165 | Each | 1+ 6,970 $ 10+ 4,690 $ 25+ 4,410 $ 50+ 4,120 $ 100+ 3,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 50µF | - | 50V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | ||||
Each | 1+ 1,480 $ 10+ 0,919 $ 100+ 0,766 $ 500+ 0,549 $ 1000+ 0,501 $ Plus de tarifs | Min : 1 / Mult : 1 | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 70mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 0,654 $ 10+ 0,442 $ 25+ 0,384 $ 50+ 0,324 $ 100+ 0,266 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | - | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.468ohm | 485mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 0,319 $ 10+ 0,171 $ 25+ 0,160 $ 50+ 0,151 $ 100+ 0,139 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FR Series | - | - | 250mA | -40°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,624 $ | Min : 1 / Mult : 1 | 270µF | - | 16V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 8mm | FPCAP RL8 Series | - | 0.01ohm | 5A | -55°C | 105°C | - | - | - |