Leaded Aluminium Electrolytic Capacitors:
3 479 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Series Name
Capacitor Case / Package
Packaging
Emballage
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,424 $ 10+ 0,359 $ 25+ 0,359 $ 50+ 0,359 $ 100+ 0,333 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | - | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 20mm | FC Series | - | - | 995mA | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,626 $ | Min : 1 / Mult : 1 | 47µF | 63V | - | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 0,319 $ 10+ 0,167 $ 25+ 0,148 $ 50+ 0,128 $ 100+ 0,109 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | - | - | - | - | - | - | - | - | - | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,515 $ | Min : 1 / Mult : 1 | 100µF | 50V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 0,212 $ 10+ 0,196 $ 25+ 0,196 $ 50+ 0,196 $ 100+ 0,182 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 6.3V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | NHG-A Series | - | - | 380mA | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,200 $ 10+ 3,620 $ 25+ 3,410 $ 50+ 3,200 $ 100+ 3,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 10000µF | 25V | - | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,654 $ 10+ 0,442 $ 25+ 0,384 $ 50+ 0,324 $ 100+ 0,266 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 50V | - | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.468ohm | 485mA | -55°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,624 $ | Min : 1 / Mult : 1 | 270µF | 16V | - | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 8mm | FPCAP RL8 Series | - | 0.01ohm | 5A | -55°C | 105°C | - | - | - | |||||
Each | 1+ 0,876 $ 10+ 0,467 $ 25+ 0,452 $ 50+ 0,437 $ 100+ 0,422 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | - | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 20mm | LXY Series | - | 0.062ohm | 1.04A | -55°C | 105°C | - | - | - | |||||
Each | 1+ 2,710 $ 10+ 1,800 $ 25+ 1,640 $ 50+ 1,480 $ 100+ 1,360 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 50V | - | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 12.5mm | - | - | 20mm | 150 RMI Series | - | - | 1.1A | -55°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,373 $ | Min : 1 / Mult : 1 | 100µF | 100V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 265mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 0,320 $ 10+ 0,153 $ 25+ 0,146 $ 50+ 0,138 $ 100+ 0,131 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 16V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 2mm | - | 5mm | - | - | 11mm | FC Series | - | - | 175mA | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,522 $ 10+ 0,522 $ 25+ 0,478 $ 50+ 0,478 $ 100+ 0,478 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 16V | - | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 31.5mm | UPJ Series | - | - | 1.41A | -55°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,190 $ | Min : 1 / Mult : 1 | 470µF | 16V | - | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | UKA Series | - | - | 315mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 3,170 $ 10+ 2,230 $ 25+ 2,100 $ 50+ 1,980 $ 100+ 1,810 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 25V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 1.71A | -55°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,350 $ | Min : 1 / Mult : 1 | 2200µF | 16V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 12.5mm | - | - | 20mm | UVZ Series | - | - | 920mA | -55°C | 105°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,238 $ 10+ 0,238 $ 25+ 0,238 $ 50+ 0,238 $ 100+ 0,238 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 100V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | UVY Series | - | - | 140mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 0,558 $ 10+ 0,510 $ 25+ 0,510 $ 50+ 0,510 $ 100+ 0,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 1500µF | 16V | - | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 31.5mm | UPW Series | - | 0.5ohm | 1.815A | -55°C | 105°C | - | - | - | |||||
Each | 1+ 2,660 $ 10+ 2,460 $ 25+ 2,460 $ 50+ 2,410 $ 100+ 2,260 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 50V | - | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 7.5mm | - | 18mm | - | - | 35.5mm | FC Series | - | - | 3.1A | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,626 $ 10+ 0,320 $ 25+ 0,294 $ 50+ 0,269 $ 100+ 0,244 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 16V | - | - | - | - | - | - | - | - | - | 3.5mm | - | 8mm | - | - | 11.5mm | NHG-A Series | - | - | 310mA | -55°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,170 $ | Min : 1 / Mult : 1 | 220µF | 25V | - | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | UKA Series | - | - | 240mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 2,780 $ 10+ 2,550 $ 25+ 2,550 $ 50+ 2,350 $ 100+ 2,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 35V | - | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 7.5mm | - | 16mm | - | - | 31.5mm | HD Series | - | - | 1.91A | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,278 $ 10+ 0,149 $ 25+ 0,137 $ 50+ 0,124 $ 100+ 0,110 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 25V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 91mA | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,978 $ 10+ 0,586 $ 25+ 0,522 $ 50+ 0,459 $ 100+ 0,397 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | - | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 16mm | FC Series | - | - | 1.05A | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,030 $ | Min : 1 / Mult : 1 | 2200µF | 10V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 760mA | -55°C | 105°C | - | - | - |