Leaded Aluminium Electrolytic Capacitors:
9 599 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Series Name
Capacitor Case / Package
Packaging
Emballage
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,290 $ 10+ 0,117 $ 100+ 0,100 $ 500+ 0,067 $ 1000+ 0,062 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 16V | - | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | - | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 45mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 3,650 $ 10+ 2,330 $ 25+ 2,200 $ 50+ 2,060 $ 100+ 1,770 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 63V | - | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | - | - | Axial Leaded | - | - | - | 8mm | 18mm | - | - | 021 ASM Series | - | 1.3ohm | 250mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 2,130 $ 10+ 1,170 $ 25+ 1,100 $ 50+ 1,040 $ 100+ 0,976 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 160V | - | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 12.5mm | - | - | 25mm | ED Series | - | - | 1.17A | -25°C | 105°C | - | - | - | |||||
Each | 1+ 0,626 $ 10+ 0,249 $ 25+ 0,234 $ 50+ 0,221 $ 100+ 0,209 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 16V | - | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | FM Series | - | - | 950mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 4,560 $ 10+ 4,220 $ 25+ 4,190 $ 50+ 3,870 $ 100+ 3,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 100V | - | ± 20% | Axial Leaded | 5000 hours @ 105°C | Polar | - | - | Axial Leaded | - | - | - | 18mm | 30mm | - | - | 138 AML Series | - | 0.38ohm | 880mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 0,114 $ 10+ 0,114 $ 100+ 0,114 $ 500+ 0,114 $ 1000+ 0,114 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | - | ± 20% | Through Hole | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 16mm | MCRH Series | - | - | 440mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 0,104 $ 10+ 0,104 $ 100+ 0,104 $ 500+ 0,104 $ 1000+ 0,104 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 16V | - | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 16mm | MCGPR Series | - | 0.2818ohm | 760mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 0,316 $ 10+ 0,138 $ 100+ 0,119 $ 500+ 0,082 $ 1000+ 0,073 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.47µF | 50V | - | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 8mA | -40°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,920 $ | Min : 1 / Mult : 1 | 2200µF | 35V | - | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | - | 7.5mm | - | 16mm | - | - | 25mm | UVR Series | - | - | 1.8A | -40°C | 85°C | - | - | - | |||||
Each | 1+ 0,851 $ 10+ 0,406 $ 25+ 0,378 $ 50+ 0,351 $ 100+ 0,323 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 160V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 10mm | - | - | 12.5mm | NHG-A Series | - | - | 70mA | -25°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,319 $ 10+ 0,141 $ 100+ 0,120 $ 500+ 0,082 $ 1000+ 0,073 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 63V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 65mA | -40°C | 85°C | - | - | - | |||||
66C8426 | Each | 1+ 2,480 $ 10+ 2,480 $ 25+ 2,480 $ 50+ 2,480 $ 100+ 2,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 25µF | 50V | - | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | Axial Leaded | - | - | - | 8mm | 20.5mm | - | - | 500D Series | - | - | - | -40°C | 85°C | - | - | - | ||||
Each | 1+ 0,417 $ 10+ 0,226 $ 25+ 0,208 $ 50+ 0,189 $ 100+ 0,173 $ Plus de tarifs | Min : 1 / Mult : 1 | 56µF | 35V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 2.5mm | - | 6.3mm | - | - | 11.2mm | FC Series | - | - | 290mA | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,681 $ 10+ 0,678 $ 25+ 0,678 $ 50+ 0,678 $ 100+ 0,622 $ | Min : 1 / Mult : 1 | 47µF | 250V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 5mm | - | 12.5mm | - | - | 25mm | UVZ Series | - | - | 210mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 4,480 $ 10+ 3,240 $ 25+ 3,120 $ 50+ 2,980 $ 100+ 2,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 100V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 7.5mm | - | 18mm | - | - | 40mm | UVZ Series | - | - | 985mA | -55°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,120 $ | Min : 1 / Mult : 1 | 1µF | 63V | - | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | - | - | Axial Leaded | - | - | - | 4.5mm | 10mm | - | - | 021 ASM Series | - | 150ohm | 12mA | -40°C | 105°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,556 $ | Min : 1 / Mult : 1 | 100µF | 35V | - | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | - | 555mA | -55°C | 105°C | - | - | - | |||||
Each | 1+ 7,230 $ 10+ 5,470 $ 25+ 5,110 $ 50+ 4,740 $ 100+ 4,420 $ Plus de tarifs | Min : 1 / Mult : 1 | 50µF | 50V | - | - | PC Pin | - | Polar | - | - | Axial Leaded | - | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||
Each | 1+ 3,490 $ 10+ 2,330 $ 25+ 2,090 $ 50+ 1,840 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 35V | - | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | - | - | Radial Leaded | - | 7.5mm | - | 16mm | - | - | 31.5mm | UHE Series | - | 0.044ohm | 3.45A | -40°C | 105°C | - | - | - | |||||
Each | 1+ 2,780 $ 10+ 2,550 $ 25+ 2,550 $ 50+ 2,350 $ 100+ 2,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 35V | - | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | - | 7.5mm | - | 16mm | - | - | 31.5mm | HD Series | - | - | 1.91A | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,022 $ 10+ 0,022 $ 100+ 0,022 $ 500+ 0,022 $ 1000+ 0,022 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.2µF | 50V | - | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | Radial Leaded | - | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 75.358ohm | 21mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ 1,480 $ 10+ 0,919 $ 100+ 0,766 $ 500+ 0,549 $ 1000+ 0,501 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 50V | - | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 46mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 3,100 $ 10+ 2,760 $ 100+ 2,160 $ 500+ 1,760 $ 1000+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | 450V | - | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 16mm | 32mm | - | - | MCAX Series | - | - | 150mA | -40°C | 105°C | - | - | - | |||||
Each | 1+ 1,090 $ 10+ 1,090 $ 100+ 1,090 $ 500+ 1,090 $ 1000+ 0,998 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 63V | - | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 16mm | 36mm | - | - | MCAX Series | - | - | 1.21A | -40°C | 105°C | - | - | - | |||||
Each | 1+ 1,870 $ 10+ 1,170 $ 100+ 0,972 $ 500+ 0,695 $ 1000+ 0,634 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 50V | - | ± 10% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 180mA | -40°C | 105°C | - | - | - |