Leaded Aluminium Electrolytic Capacitors:
1 714 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,820 $ 10+ 0,946 $ 25+ 0,847 $ 50+ 0,748 $ 100+ 0,655 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 35V | - | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | FR Series | - | - | 2.6A | -40°C | 105°C | - | - | |||||
Each | 1+ 1,600 $ 10+ 0,821 $ 25+ 0,773 $ 50+ 0,726 $ 100+ 0,679 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 25V | - | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | FR Series | - | - | 2.18A | -40°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,350 $ | Min : 1 / Mult : 1 | 2200µF | 16V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | UVZ Series | - | - | 920mA | -55°C | 105°C | - | - | |||||
Each | 1+ 0,424 $ 10+ 0,359 $ 25+ 0,359 $ 50+ 0,359 $ 100+ 0,333 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | - | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 20mm | FC Series | - | - | 995mA | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,373 $ | Min : 1 / Mult : 1 | 100µF | 100V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 265mA | -55°C | 105°C | - | - | |||||
Each | 1+ 0,876 $ 10+ 0,467 $ 25+ 0,452 $ 50+ 0,437 $ 100+ 0,422 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | - | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | LXY Series | - | 0.062ohm | 1.04A | -55°C | 105°C | - | - | |||||
Each | 1+ 2,710 $ 10+ 1,800 $ 25+ 1,640 $ 50+ 1,480 $ 100+ 1,360 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 50V | - | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | 150 RMI Series | - | - | 1.1A | -55°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,960 $ | Min : 1 / Mult : 1 | 470µF | 35V | - | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UPW Series | - | 0.104ohm | 1.22A | -55°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,808 $ | Min : 1 / Mult : 1 | 10µF | 450V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | UVZ Series | - | - | 65mA | -25°C | 105°C | - | - | |||||
Each | 1+ 1,840 $ 10+ 1,700 $ 25+ 1,700 $ 50+ 1,580 $ 100+ 1,580 $ Plus de tarifs | Min : 1 / Mult : 1 | 33µF | 450V | - | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 20mm | EE Series | - | - | 1A | -25°C | 105°C | - | - | |||||
Each | 1+ 0,774 $ 10+ 0,654 $ 25+ 0,654 $ 50+ 0,654 $ 100+ 0,607 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 50V | - | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | FM Series | - | - | 2.26A | -40°C | 105°C | - | - | |||||
Each | 1+ 0,334 $ 10+ 0,334 $ 25+ 0,334 $ 50+ 0,334 $ 100+ 0,334 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 50V | - | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | SU Series | - | - | 250mA | -40°C | 85°C | - | - | |||||
Each | 1+ 1,310 $ 10+ 1,200 $ 25+ 1,200 $ 50+ 1,200 $ 100+ 1,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 35V | - | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | 146 RTI Series | - | - | 1.25A | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,160 $ 10+ 0,684 $ 25+ 0,647 $ 50+ 0,611 $ 100+ 0,574 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 16V | - | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | EB Series | - | - | 430mA | -40°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,321 $ | Min : 1 / Mult : 1 | 4.7µF | 450V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 40mA | -25°C | 105°C | - | - | |||||
Each | 1+ 1,360 $ 10+ 0,994 $ 25+ 0,951 $ 50+ 0,909 $ 100+ 0,866 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 25V | - | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | KZE Series | - | - | 2.36A | -40°C | 105°C | - | - | |||||
Each | 1+ 0,851 $ 10+ 0,757 $ 100+ 0,590 $ 500+ 0,480 $ 1000+ 0,413 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 63V | - | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | Radial Leaded | 5mm | - | 13mm | - | - | 20mm | MCNP Series | - | - | 320mA | -40°C | 85°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,030 $ | Min : 1 / Mult : 1 | 2200µF | 10V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UVZ Series | - | - | 760mA | -55°C | 105°C | - | - | |||||
Each (Cut from Ammo Pack) | 1+ 1,240 $ | Min : 1 / Mult : 1 | 47µF | 160V | - | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 12.5mm | - | - | 20mm | UVZ Series | - | - | 195mA | -40°C | 105°C | - | - | |||||
Each | 1+ 3,810 $ 10+ 2,730 $ 25+ 2,590 $ 50+ 2,440 $ 100+ 2,080 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 400V | - | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 20mm | UCY Series | - | - | 520mA | -40°C | 105°C | - | - | |||||
Each | 1+ 1,500 $ 10+ 1,270 $ 25+ 1,270 $ 50+ 1,270 $ 100+ 1,230 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | 450V | - | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | 7.5mm | - | 16mm | - | - | 20mm | EE Series | - | - | 945mA | -25°C | 105°C | - | - | |||||
Each | 1+ 1,250 $ 10+ 1,060 $ 25+ 1,060 $ 50+ 1,060 $ 100+ 0,987 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 63V | - | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | 7.5mm | - | 16mm | - | - | 20mm | FC Series | - | - | 1.765A | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,260 $ 10+ 0,683 $ 25+ 0,644 $ 50+ 0,604 $ 100+ 0,563 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | 200V | - | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | EE Series | - | - | 850mA | -25°C | 105°C | - | - | |||||
1+ 0,539 $ 10+ 0,494 $ 100+ 0,494 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 680µF | 35V | - | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | FR Series | - | - | 2.18A | -40°C | 105°C | - | - | ||||||
Each | 1+ 1,340 $ 10+ 0,686 $ 25+ 0,659 $ 50+ 0,631 $ 100+ 0,605 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 100V | - | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | NHG-A Series | - | - | 265mA | -55°C | 105°C | AEC-Q200 | - |