Leaded Aluminium Electrolytic Capacitors:
318 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,830 $ 10+ 2,410 $ 25+ 2,330 $ 50+ 2,260 $ 100+ 1,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 450V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | EE Series | - | 1.2A | -25°C | 105°C | - | |||||
Each | 1+ 3,170 $ 10+ 2,230 $ 25+ 2,050 $ 50+ 1,850 $ 100+ 1,670 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UVZ Series | - | 365mA | -40°C | 105°C | - | |||||
Each | 1+ 0,522 $ 10+ 0,522 $ 25+ 0,478 $ 50+ 0,478 $ 100+ 0,478 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 16V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 31.5mm | UPJ Series | - | 1.41A | -55°C | 105°C | - | |||||
Each | 1+ 3,170 $ 10+ 2,230 $ 25+ 2,100 $ 50+ 1,980 $ 100+ 1,810 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UVZ Series | - | 1.71A | -55°C | 105°C | - | |||||
Each | 1+ 0,558 $ 10+ 0,510 $ 25+ 0,510 $ 50+ 0,510 $ 100+ 0,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 1500µF | 16V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 31.5mm | UPW Series | 0.5ohm | 1.815A | -55°C | 105°C | - | |||||
Each | 1+ 2,780 $ 10+ 2,550 $ 25+ 2,550 $ 50+ 2,350 $ 100+ 2,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | HD Series | - | 1.91A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,490 $ 10+ 2,330 $ 25+ 2,090 $ 50+ 1,840 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 35V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UHE Series | 0.044ohm | 3.45A | -40°C | 105°C | - | |||||
Each | 1+ 3,340 $ 10+ 1,910 $ 25+ 1,810 $ 50+ 1,710 $ 100+ 1,620 $ Plus de tarifs | Min : 1 / Mult : 1 | 1200µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 2.7A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,930 $ 10+ 5,680 $ 25+ 5,440 $ 50+ 5,190 $ 100+ 4,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | WCAP-ATLL Series | - | 3.228A | -55°C | 105°C | - | |||||
Each | 1+ 2,730 $ 10+ 1,880 $ 25+ 1,730 $ 50+ 1,560 $ 100+ 1,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 63V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UPW Series | 0.072ohm | 2.77A | -55°C | 105°C | - | |||||
Each | 1+ 3,210 $ 10+ 1,810 $ 25+ 1,690 $ 50+ 1,570 $ 100+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | NHG-A Series | - | 1.75A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,880 $ 10+ 1,300 $ 25+ 1,180 $ 50+ 1,070 $ 100+ 0,948 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 100V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 5mm | 12.5mm | 31.5mm | UHE Series | 0.42ohm | 1.01A | -40°C | 105°C | - | |||||
Each | 1+ 2,440 $ 10+ 1,380 $ 25+ 1,320 $ 50+ 1,250 $ 100+ 1,190 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UPM Series | - | 2.15A | -55°C | 105°C | - | |||||
Each | 1+ 1,060 $ 10+ 1,060 $ 25+ 1,060 $ 50+ 1,060 $ 100+ 1,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 63V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 2.67A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,450 $ 10+ 1,450 $ 25+ 1,450 $ 50+ 1,450 $ 100+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,880 $ 10+ 3,720 $ 25+ 3,560 $ 50+ 3,400 $ 100+ 3,030 $ Plus de tarifs | Min : 1 / Mult : 1 | 3900µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | WCAP-ATG5 Series | - | 1.67A | -40°C | 105°C | - | |||||
Each | 1+ 3,410 $ 10+ 3,270 $ 25+ 3,130 $ 50+ 2,990 $ 100+ 2,670 $ Plus de tarifs | Min : 1 / Mult : 1 | 5600µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | WCAP-ATG5 Series | - | 1.72A | -40°C | 105°C | - | |||||
Each | 1+ 3,950 $ 10+ 3,780 $ 25+ 3,630 $ 50+ 3,470 $ 100+ 3,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | WCAP-AT1H Series | - | 2.4A | -40°C | 105°C | - | |||||
Each | 1+ 4,290 $ 10+ 2,940 $ 25+ 2,660 $ 50+ 2,370 $ 100+ 2,210 $ Plus de tarifs | Min : 1 / Mult : 1 | 3300µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | B41888 Series | 0.018ohm | 4.24A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,020 $ 10+ 5,740 $ 25+ 5,470 $ 50+ 5,190 $ 100+ 4,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 3900µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | WCAP-ATG5 Series | - | 1.82A | -40°C | 105°C | - | |||||
Each | 1+ 3,160 $ 10+ 1,840 $ 25+ 1,760 $ 50+ 1,660 $ 100+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 3300µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | FC Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,370 $ 10+ 1,370 $ 25+ 1,370 $ 50+ 1,370 $ 100+ 1,370 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 160V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | EE Series | - | 2.28A | -25°C | 105°C | - | |||||
Each | 1+ 3,510 $ 10+ 2,520 $ 25+ 2,380 $ 50+ 2,240 $ 100+ 1,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UPS Series | - | 1.38A | -55°C | 105°C | - | |||||
Each | 1+ 2,100 $ | Min : 5 / Mult : 5 | 2200µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | B41888 Series | 0.019ohm | 3.6A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,960 $ 10+ 2,450 $ 25+ 2,270 $ 50+ 2,090 $ 100+ 1,870 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | AM-X Series | - | 1.3A | -40°C | 85°C | - |