Leaded Aluminium Electrolytic Capacitors:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44F2330 | Each | 1+ 14,230 $ 10+ 14,230 $ 25+ 14,230 $ 50+ 14,230 $ 100+ 14,230 $ Plus de tarifs | Min : 1 / Mult : 1 | 2100µF | 35V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 19.3mm | 41.7mm | 53D Series | 111ohm | 1.59A | -40°C | 85°C | ||||
66C9089 | Each | 1+ 7,000 $ 5+ 7,000 $ 10+ 7,000 $ 25+ 7,000 $ 50+ 7,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 130µF | 250V | -10%, +50% | PC Pin | 1000 hours @ 85°C | Polar | Axial Leaded | 22.5mm | 41.7mm | 53D Series | 1.238ohm | 520mA | -40°C | 85°C | ||||
66C8045 | Each | 100+ 19,710 $ 250+ 18,100 $ | Min : 105 / Mult : 105 | 500µF | 40V | -10%, +75% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 19.3mm | 41.7mm | 39D Series | - | - | -20°C | 85°C | ||||
44F2344 | Each | 50+ 18,200 $ 100+ 17,070 $ | Min : 91 / Mult : 91 | 47µF | 400V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 22.5mm | 41.7mm | 53D Series | - | - | -40°C | 85°C | ||||
66C9065 | Each | 100+ 18,120 $ 250+ 17,500 $ 500+ 16,270 $ | Min : 105 / Mult : 105 | 100µF | 250V | -10%, +50% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 19.3mm | 41.7mm | 53D Series | 1.593ohm | 420mA | -40°C | 85°C | ||||
44F2335 | Each | 100+ 17,730 $ 250+ 16,610 $ | Min : 110 / Mult : 110 | 2800µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 19.3mm | 41.7mm | 53D Series | 103ohm | 1.65A | -40°C | 85°C | ||||
89F2735 | Each | 100+ 18,670 $ 250+ 18,030 $ 500+ 16,750 $ | Min : 100 / Mult : 100 | 1900µF | 50V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 22.5mm | 41.7mm | 53D Series | 94ohm | 1.9A | -40°C | 85°C | ||||
Each | 50+ 21,480 $ 100+ 19,960 $ 250+ 19,280 $ 500+ 17,920 $ | Min : 95 / Mult : 95 | 100µF | 250V | -10%, +75% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 19.3mm | 41.7mm | 53D Series | 1.593ohm | 420mA | -40°C | 85°C | |||||
44F2320 | Each | 100+ 17,850 $ 250+ 16,750 $ | Min : 105 / Mult : 105 | 1000µF | 63V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 19.3mm | 41.7mm | 53D Series | 145ohm | 1.4A | -40°C | 85°C | ||||
Each | 100+ 19,420 $ 250+ 18,760 $ 500+ 17,430 $ | Min : 110 / Mult : 110 | 2100µF | 35V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 19.3mm | 41.7mm | 53D Series | 0.111ohm | 1.59A | -40°C | 85°C | |||||
89F2744 | Each | 100+ 19,420 $ 250+ 18,760 $ 500+ 17,430 $ | Min : 110 / Mult : 110 | 150µF | 75V | -10%, +75% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 16.1mm | 41.7mm | 39D Series | - | - | -20°C | 85°C | ||||
44F2343 | Each | 100+ 17,750 $ 250+ 17,140 $ 500+ 15,930 $ | Min : 105 / Mult : 105 | 4600µF | 16V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 19.3mm | 41.7mm | 53D Series | - | - | -40°C | 85°C | ||||
44F2341 | Each | 50+ 22,090 $ 100+ 19,850 $ 250+ 19,200 $ 500+ 18,550 $ | Min : 95 / Mult : 95 | 4300µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Axial Leaded | 22.5mm | 41.7mm | 53D Series | 72ohm | 2.17A | -40°C | 85°C | ||||
66C8056 | Each | 100+ 17,300 $ 250+ 16,700 $ 500+ 15,520 $ | Min : 110 / Mult : 110 | 75µF | 100V | -10%, +50% | Axial Leaded | 500 hours @ 85°C | Polar | - | 16.1mm | 41.7mm | 39D Series | - | - | -20°C | 85°C |