Leaded Aluminium Electrolytic Capacitors:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38K1193 RoHS | Each | 1+ 0,574 $ 10+ 0,341 $ 25+ 0,288 $ 50+ 0,237 $ 100+ 0,192 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 5mm | 5mm | AD Series | 28mA | -40°C | 85°C | ||||
Each | 1+ 0,455 $ 10+ 0,309 $ 25+ 0,259 $ 50+ 0,208 $ 100+ 0,176 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | 5mm | AD Series | 28mA | -40°C | 85°C | |||||
Each | 1+ 0,533 $ 10+ 0,362 $ 25+ 0,302 $ 50+ 0,242 $ 100+ 0,205 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 5mm | AD Series | 70mA | -40°C | 85°C | |||||
Each | 1+ 0,513 $ 10+ 0,305 $ 25+ 0,258 $ 50+ 0,212 $ 100+ 0,171 $ Plus de tarifs | Min : 5 / Mult : 5 | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 4mm | 5mm | AD Series | 16mA | -40°C | 85°C | |||||
Each | 1+ 0,804 $ 10+ 0,545 $ 25+ 0,456 $ 50+ 0,365 $ 100+ 0,309 $ Plus de tarifs | Min : 5 / Mult : 5 | 100µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 3.5mm | 8mm | 5mm | AD Series | 91mA | -40°C | 85°C | |||||
Each | 1+ 0,534 $ 10+ 0,362 $ 25+ 0,303 $ 50+ 0,242 $ 100+ 0,205 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 10V | ± 20% | Radial Leaded | 500 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 5mm | AD Series | 80mA | -40°C | 85°C | |||||
Each | 1+ 0,534 $ 10+ 0,362 $ 25+ 0,303 $ 50+ 0,242 $ 100+ 0,205 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 5mm | AD Series | 55mA | -40°C | 85°C | |||||
Each | 1+ 0,454 $ 10+ 0,308 $ 25+ 0,259 $ 50+ 0,206 $ 100+ 0,176 $ Plus de tarifs | Min : 5 / Mult : 5 | 33µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 5mm | AD Series | 43mA | -40°C | 85°C | |||||
Each | 1+ 0,513 $ 10+ 0,305 $ 25+ 0,258 $ 50+ 0,212 $ 100+ 0,171 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | 5mm | AD Series | 22mA | -40°C | 85°C |