Leaded Aluminium Electrolytic Capacitors:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,560 $ 10+ 1,560 $ 25+ 1,560 $ 50+ 1,560 $ 100+ 1,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | B41896 Series | 0.03ohm | 2.86A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,300 $ 10+ 3,490 $ 25+ 3,370 $ 50+ 3,240 $ 100+ 3,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 1800µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | B41896 Series | 0.023ohm | 3.16A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,530 $ 10+ 1,450 $ 25+ 1,360 $ 50+ 1,280 $ 100+ 1,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 50V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41896 Series | 0.061ohm | 1.82A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,510 $ 10+ 1,380 $ 25+ 1,380 $ 50+ 1,270 $ 100+ 1,270 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 50V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | B41896 Series | 0.044ohm | 2.28A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,210 $ | Min : 1 / Mult : 1 | 1800µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | B41896 Series | 0.03ohm | 2.86A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,310 $ 10+ 1,310 $ 25+ 1,280 $ 50+ 1,250 $ 100+ 1,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 680µF | 25V | ± 20% | Radial Leaded | 3500 hours @ 125°C | Polar | - | 5mm | 10mm | 20mm | B41896 Series | 0.074ohm | 1.2A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,641 $ 10+ 0,641 $ 25+ 0,641 $ 50+ 0,641 $ 100+ 0,641 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41896 Series | 0.061ohm | 1.82A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,100 $ | Min : 1 / Mult : 1 | 330µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | B41896 Series | 0.074ohm | 1.2A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,330 $ 10+ 3,330 $ 25+ 3,200 $ 50+ 3,090 $ 100+ 2,990 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | B41896 Series | 0.029ohm | 3.01A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,730 $ 10+ 1,570 $ 25+ 1,490 $ 50+ 1,420 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 680µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 5mm | 12.5mm | 25mm | B41896 Series | 0.041ohm | 2.28A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,700 $ 10+ 3,880 $ 25+ 3,730 $ 50+ 3,590 $ 100+ 3,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 7.5mm | 18mm | 35mm | B41896 Series | 0.022ohm | 3.84A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,650 $ 10+ 4,370 $ 25+ 4,200 $ 50+ 4,050 $ 100+ 3,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 2700µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | B41896 Series | 0.019ohm | 4.23A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,850 $ | Min : 1 / Mult : 1 | 1500µF | 50V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | B41896 Series | 0.022ohm | 3.84A | -55°C | 125°C | AEC-Q200 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1800µF | 50V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | B41896 Series | 0.019ohm | 4.23A | -55°C | 125°C | AEC-Q200 | ||||||