BXC Series Leaded Aluminium Electrolytic Capacitors:
18 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,870 $ 10+ 1,870 $ 25+ 1,760 $ 50+ 1,640 $ 100+ 1,530 $ Plus de tarifs | 22µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | BXC Series | 600mA | -25°C | 105°C | ||||||
Each | 1+ 0,996 $ 10+ 0,740 $ 25+ 0,670 $ 50+ 0,599 $ 100+ 0,526 $ Plus de tarifs | 6.8µF | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | BXC Series | 280mA | -25°C | 105°C | ||||||
Each | 1+ 4,490 $ 10+ 3,150 $ 25+ 2,870 $ 50+ 2,590 $ 100+ 2,420 $ Plus de tarifs | 47µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | BXC Series | 1.2A | -25°C | 105°C | ||||||
Each | 1+ 2,990 $ 10+ 2,080 $ 25+ 1,880 $ 50+ 1,700 $ 100+ 1,570 $ Plus de tarifs | 22µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | BXC Series | 730mA | -25°C | 105°C | ||||||
Each | 1+ 4,480 $ 10+ 3,120 $ 25+ 2,840 $ 50+ 2,560 $ 100+ 2,380 $ Plus de tarifs | 47µF | 400V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | BXC Series | 1.18A | -25°C | 105°C | ||||||
Each | 1+ 1,080 $ 10+ 0,737 $ 25+ 0,669 $ 50+ 0,634 $ 100+ 0,601 $ Plus de tarifs | 10µF | 450V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | BXC Series | 330mA | -25°C | 105°C | ||||||
Each | 1+ 1,360 $ 10+ 0,871 $ 25+ 0,786 $ 50+ 0,701 $ 100+ 0,640 $ Plus de tarifs | 10µF | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | BXC Series | 350mA | -25°C | 105°C | ||||||
Each | 1+ 1,100 $ 10+ 0,752 $ 25+ 0,695 $ 50+ 0,659 $ 100+ 0,625 $ Plus de tarifs | 10µF | 250V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | BXC Series | 320mA | -25°C | 105°C | ||||||
Each | 1+ 4,100 $ 10+ 2,940 $ 25+ 2,700 $ 50+ 2,450 $ 100+ 2,410 $ Plus de tarifs | 150µF | 250V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | BXC Series | 1.96A | -25°C | 105°C | ||||||
Each | 1+ 3,060 $ 10+ 2,160 $ 25+ 1,980 $ 50+ 1,780 $ 100+ 1,660 $ Plus de tarifs | 22µF | 400V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | BXC Series | 760mA | -25°C | 105°C | ||||||
Each | 1+ 1,220 $ 10+ 0,823 $ 25+ 0,740 $ 50+ 0,656 $ 100+ 0,604 $ Plus de tarifs | 22µF | 250V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | BXC Series | 470mA | -25°C | 105°C | ||||||
Each | 1000+ 0,711 $ 2500+ 0,666 $ | 33µF | 250V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 16mm | BXC Series | 760mA | -25°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 22µF | 350V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | BXC Series | 650mA | -25°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 22µF | 500V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 35mm | BXC Series | 560mA | -25°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 47µF | 500V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | BXC Series | 880mA | -25°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 33µF | 500V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | BXC Series | 700mA | -25°C | 105°C | ||||||
Each | 1000+ 0,644 $ 2500+ 0,606 $ | 10µF | 500V | ± 20% | PC Pin | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | BXC Series | 320mA | -25°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 47µF | 160V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | BXC Series | 750mA | -25°C | 105°C | ||||||