Leaded Aluminium Electrolytic Capacitors:
48 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,152 $ 25+ 0,142 $ 50+ 0,132 $ 100+ 0,123 $ 500+ 0,098 $ Plus de tarifs | Min : 10 / Mult : 10 | 100µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6mm | 11mm | ESK Series | 185mA | -40°C | 85°C | |||||
Each | 10+ 0,238 $ 25+ 0,209 $ 50+ 0,181 $ 100+ 0,152 $ 500+ 0,127 $ Plus de tarifs | Min : 10 / Mult : 10 | 100µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 3.5mm | 8mm | 11mm | ESK Series | 230mA | -40°C | 85°C | |||||
Each | 1+ 0,108 $ 10+ 0,108 $ 25+ 0,108 $ 50+ 0,108 $ 100+ 0,108 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | ESK Series | 380mA | -40°C | 85°C | |||||
Each | 10+ 0,736 $ 25+ 0,688 $ 50+ 0,643 $ 100+ 0,595 $ 500+ 0,536 $ Plus de tarifs | Min : 10 / Mult : 10 | 1000µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 13mm | 20mm | ESK Series | 950mA | -40°C | 85°C | |||||
Each | 10+ 0,399 $ 25+ 0,351 $ 50+ 0,302 $ 100+ 0,271 $ 500+ 0,219 $ Plus de tarifs | Min : 10 / Mult : 10 | 470µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | - | - | - | ESK Series | 420mA | -40°C | 105°C | |||||
Each | 10+ 0,107 $ 25+ 0,102 $ 50+ 0,096 $ 100+ 0,091 $ 500+ 0,073 $ Plus de tarifs | Min : 10 / Mult : 10 | 10µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 60mA | -40°C | 85°C | |||||
Each | 1+ 5,330 $ 10+ 3,170 $ 25+ 3,100 $ 50+ 3,030 $ 100+ 2,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 6800µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 10mm | 22mm | 40mm | ESK Series | 2.6A | -40°C | 85°C | |||||
Each | 10+ 0,128 $ 25+ 0,124 $ 50+ 0,119 $ 100+ 0,114 $ 500+ 0,088 $ Plus de tarifs | Min : 10 / Mult : 10 | 2.2µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 23mA | -40°C | 85°C | |||||
Each | 1+ 0,793 $ 10+ 0,366 $ 25+ 0,352 $ 50+ 0,338 $ 100+ 0,324 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 15mm | ESK Series | 430mA | -40°C | 85°C | |||||
Each | 1+ 0,404 $ 10+ 0,196 $ 25+ 0,181 $ 50+ 0,164 $ 100+ 0,149 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 3.5mm | 8mm | 11mm | ESK Series | 230mA | -40°C | 85°C | |||||
Each | 1+ 0,097 $ 10+ 0,097 $ 25+ 0,097 $ 50+ 0,097 $ 100+ 0,097 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 12mm | ESK Series | - | -40°C | 85°C | |||||
Each | 1+ 0,031 $ 10+ 0,031 $ 25+ 0,031 $ 50+ 0,031 $ 100+ 0,031 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | 100V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 21mA | -40°C | 85°C | |||||
Each | 1+ 0,206 $ 10+ 0,096 $ 25+ 0,095 $ 50+ 0,092 $ 100+ 0,091 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 10mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Bobine complète | 300+ 2,370 $ 600+ 2,270 $ 1200+ 2,100 $ 1800+ 2,050 $ 3000+ 1,990 $ | Min : 300 / Mult : 300 | 3300µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 10mm | 22mm | 40mm | ESK Series | 2.5A | -40°C | 85°C | |||||
Each | 1+ 5,520 $ 10+ 3,990 $ 25+ 3,690 $ 50+ 3,370 $ 100+ 3,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 10mm | 22mm | 35mm | ESK Series | 2.5A | -40°C | 85°C | |||||
Each | 1+ 0,918 $ 10+ 0,473 $ 25+ 0,444 $ 50+ 0,413 $ 100+ 0,384 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | ESK Series | 610mA | -40°C | 85°C | |||||
Each | 1+ 0,028 $ 10+ 0,028 $ 25+ 0,028 $ 50+ 0,028 $ 100+ 0,028 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.2µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 23mA | -40°C | 85°C | |||||
Each | 1+ 0,024 $ 10+ 0,024 $ 25+ 0,024 $ 50+ 0,024 $ 100+ 0,024 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 35V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 60mA | -40°C | 85°C | |||||
Each | 10+ 0,337 $ 25+ 0,319 $ 50+ 0,299 $ 100+ 0,281 $ 500+ 0,260 $ Plus de tarifs | Min : 10 / Mult : 10 | 1000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 15mm | ESK Series | 630mA | -40°C | 85°C | |||||
Each | 1+ 0,063 $ | Min : 10 / Mult : 10 | 47µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 95mA | -40°C | 85°C | |||||
Each | 10+ 0,110 $ 25+ 0,105 $ 50+ 0,100 $ 100+ 0,095 $ 500+ 0,075 $ Plus de tarifs | Min : 10 / Mult : 10 | 10µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 70mA | -40°C | 85°C | |||||
Each | 1+ 0,034 $ 10+ 0,034 $ 25+ 0,034 $ 50+ 0,034 $ 100+ 0,034 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6mm | 11mm | ESK Series | 160mA | -40°C | 85°C | |||||
Each | 10+ 0,106 $ 25+ 0,105 $ 50+ 0,103 $ 100+ 0,102 $ 500+ 0,081 $ Plus de tarifs | Min : 10 / Mult : 10 | 100µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | ESK Series | 165mA | -40°C | 85°C | |||||
Each | 1+ 0,246 $ 10+ 0,114 $ 25+ 0,109 $ 50+ 0,105 $ 100+ 0,099 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | 2mm | 5mm | 11mm | ESK Series | 120mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 2,490 $ | Min : 1 / Mult : 1 | 15000µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 10mm | 22mm | 40mm | ESK Series | 3.2A | -40°C | 85°C | |||||