Leaded Aluminium Electrolytic Capacitors:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,130 $ 10+ 1,760 $ 25+ 1,620 $ 50+ 1,480 $ 100+ 1,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | GPD Series | 0.068ohm | 2.14A | -40°C | 135°C | |||||
Each | 1+ 4,510 $ 10+ 2,760 $ 25+ 2,650 $ 50+ 2,520 $ 100+ 2,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 4700µF | 25V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | GPD Series | 0.028ohm | 4.26A | -40°C | 135°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1600µF | 80V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPD Series | 0.021ohm | 5.66A | -40°C | 135°C | ||||||
Each | 100+ 3,270 $ 500+ 3,190 $ 1000+ 3,020 $ 2500+ 2,940 $ | Min : 400 / Mult : 200 | 3000µF | 50V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | GPD Series | 0.024ohm | 5.87A | -40°C | 135°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 910µF | 100V | ± 20% | PC Pin | 2000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPD Series | 0.026ohm | 5.28A | -40°C | 135°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4700µF | 35V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 30mm | GPD Series | 0.022ohm | 5.6A | -40°C | 135°C | ||||||
Each | 1+ 6,440 $ 10+ 4,830 $ 25+ 4,550 $ 50+ 4,290 $ 100+ 4,010 $ Plus de tarifs | Min : 1 / Mult : 1 | 12000µF | 25V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPD Series | 0.018ohm | 7.07A | -40°C | 135°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 2400µF | 63V | ± 20% | PC Pin | 2000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPD Series | 0.021ohm | 5.66A | -40°C | 135°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1800µF | 35V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | GPD Series | 0.033ohm | 3.48A | -40°C | 135°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 7500µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | GPD Series | 0.018ohm | 7.07A | -40°C | 135°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1300µF | 50V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | GPD Series | 0.042ohm | 4.04A | -40°C | 135°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 270µF | 80V | ± 20% | PC Pin | 2000 hours @ 135°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | GPD Series | 0.072ohm | 1.64A | -40°C | 135°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1200µF | 63V | ± 20% | PC Pin | 2000 hours @ 135°C | Polar | Radial Leaded | 7.5mm | 16mm | 30mm | GPD Series | 0.034ohm | 3.86A | -40°C | 135°C | ||||||
Each | 1000+ 1,130 $ 2500+ 0,930 $ | Min : 1000 / Mult : 500 | 2000µF | 25V | ± 20% | PC Pin | 3000 hours @ 135°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | GPD Series | 0.042ohm | 2.76A | -40°C | 135°C | |||||