Leaded Aluminium Electrolytic Capacitors:
39 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,122 $ 10+ 0,112 $ 25+ 0,104 $ 50+ 0,104 $ 100+ 0,104 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 35V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 5mm | KS Series | 30mA | -40°C | 85°C | |||||
Each | 1+ 0,144 $ 10+ 0,132 $ 25+ 0,123 $ 50+ 0,122 $ 100+ 0,122 $ Plus de tarifs | Min : 1 / Mult : 1 | 33µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 5mm | KS Series | 65mA | -40°C | 85°C | |||||
Each | 1+ 0,093 $ 10+ 0,093 $ 25+ 0,093 $ 50+ 0,093 $ 100+ 0,093 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 4V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 5mm | KS Series | 82mA | -40°C | 85°C | |||||
Each | 1+ 0,139 $ 10+ 0,127 $ 25+ 0,127 $ 50+ 0,118 $ 100+ 0,117 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 5mm | KS Series | 35mA | -40°C | 85°C | |||||
Each | 1+ 0,151 $ 10+ 0,151 $ 25+ 0,151 $ 50+ 0,151 $ 100+ 0,151 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 8mm | 5mm | KS Series | 85mA | -40°C | 85°C | |||||
Each | 1+ 0,122 $ 10+ 0,113 $ 25+ 0,113 $ 50+ 0,113 $ 100+ 0,112 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 5mm | 5mm | KS Series | 30mA | -40°C | 85°C | |||||
Each | 1+ 0,085 $ 10+ 0,085 $ 25+ 0,085 $ 50+ 0,085 $ 100+ 0,085 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 5mm | KS Series | 46mA | -40°C | 85°C | |||||
Each | 1+ 0,244 $ 10+ 0,138 $ 25+ 0,126 $ 50+ 0,114 $ 100+ 0,102 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | - | 1.5mm | 4mm | 5mm | KS Series | 28mA | -40°C | 85°C | |||||
Each | 1+ 0,288 $ 10+ 0,185 $ 25+ 0,176 $ 50+ 0,167 $ 100+ 0,159 $ Plus de tarifs | Min : 5 / Mult : 5 | 47µF | 10V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 5mm | KS Series | 65mA | -40°C | 85°C | |||||
Each | 1+ 0,340 $ 10+ 0,164 $ 25+ 0,148 $ 50+ 0,131 $ 100+ 0,116 $ Plus de tarifs | Min : 5 / Mult : 5 | 33µF | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 5mm | KS Series | 38mA | -40°C | 85°C | |||||
Each | 1+ 0,622 $ 10+ 0,309 $ 25+ 0,280 $ 50+ 0,252 $ 100+ 0,223 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 8mm | 5mm | KS Series | 130mA | -40°C | 85°C | |||||
62W6389 RoHS | Each | 1+ 0,445 $ 10+ 0,278 $ 25+ 0,256 $ 50+ 0,234 $ 100+ 0,210 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 8mm | 5mm | KS Series | 85mA | -40°C | 85°C | ||||
62W6387 RoHS | Each | 1+ 0,338 $ 10+ 0,157 $ 25+ 0,146 $ 50+ 0,135 $ 100+ 0,124 $ Plus de tarifs | Min : 5 / Mult : 5 | 3.3µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | 5mm | KS Series | 16mA | -40°C | 85°C | ||||
Each | 1+ 0,073 $ 10+ 0,073 $ 25+ 0,073 $ 50+ 0,073 $ 100+ 0,073 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | 6.3V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | 5mm | KS Series | 29mA | -40°C | 85°C | |||||
Each | 1+ 0,077 $ 10+ 0,077 $ 25+ 0,077 $ 50+ 0,077 $ 100+ 0,077 $ Plus de tarifs | Min : 5 / Mult : 5 | 4.7µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 5mm | KS Series | 23mA | -40°C | 85°C | |||||
Each | 1+ 0,540 $ 10+ 0,284 $ 25+ 0,269 $ 50+ 0,255 $ 100+ 0,239 $ Plus de tarifs | Min : 5 / Mult : 5 | 22µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 8mm | 5mm | KS Series | 60mA | -40°C | 85°C | |||||
62W6357 RoHS | Each | 10+ 0,266 $ 25+ 0,223 $ 50+ 0,181 $ 100+ 0,145 $ 500+ 0,123 $ Plus de tarifs | Min : 10 / Mult : 10 | 4.7µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | 5mm | KS Series | 22mA | -40°C | 85°C | ||||
62W6326 RoHS | Each | 1+ 0,326 $ 10+ 0,166 $ 25+ 0,149 $ 50+ 0,134 $ 100+ 0,117 $ Plus de tarifs | Min : 5 / Mult : 5 | 100µF | 4V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 5mm | KS Series | 61mA | -40°C | 85°C | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,338 $ 10+ 0,152 $ 100+ 0,137 $ 1000+ 0,110 $ 5000+ 0,102 $ Plus de tarifs | Min : 5 / Mult : 5 | 10µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 4mm | 5mm | KS Series | 28mA | -40°C | 85°C | |||||
Each | 1+ 0,277 $ 10+ 0,152 $ 25+ 0,148 $ 50+ 0,144 $ 100+ 0,139 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 5mm | 6.3mm | 5mm | KS Series | 35mA | -40°C | 85°C | |||||
Each | 1000+ 0,117 $ 2500+ 0,102 $ | Min : 2000 / Mult : 2000 | 10µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | - | 2.5mm | 6.3mm | 5mm | KS Series | - | -40°C | 85°C | |||||
Each | 1+ 0,057 $ 10+ 0,057 $ 25+ 0,057 $ 50+ 0,057 $ 100+ 0,057 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 16V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 8mm | 5mm | KS Series | 91mA | -40°C | 85°C | |||||
Each | 1+ 0,279 $ 10+ 0,171 $ 25+ 0,158 $ 50+ 0,146 $ 100+ 0,133 $ Plus de tarifs | Min : 5 / Mult : 5 | 10µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 5mm | 5mm | KS Series | 28mA | -40°C | 85°C | |||||
Each | 1+ 0,284 $ 10+ 0,152 $ 25+ 0,146 $ 50+ 0,142 $ 100+ 0,137 $ Plus de tarifs | Min : 5 / Mult : 5 | 4.7µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | - | 2.5mm | 4mm | 5mm | KS Series | 22mA | -40°C | 85°C | |||||
Each | 1+ 0,334 $ 10+ 0,156 $ 25+ 0,151 $ 50+ 0,146 $ 100+ 0,141 $ Plus de tarifs | Min : 5 / Mult : 5 | 2.2µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 4mm | 5mm | KS Series | 16mA | -40°C | 85°C |