Leaded Aluminium Electrolytic Capacitors:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,800 $ 10+ 2,200 $ 25+ 2,160 $ 50+ 2,100 $ 100+ 2,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 2200µF | 50V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | KYA Series | 3.15A | -40°C | 105°C | |||||
Each | 1+ 0,213 $ 10+ 0,213 $ 25+ 0,213 $ 50+ 0,213 $ 100+ 0,213 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 100V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | KYA Series | 800mA | -40°C | 105°C | |||||
Each | 1+ 4,080 $ 10+ 2,510 $ 25+ 2,450 $ 50+ 2,390 $ 100+ 2,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 5600µF | 25V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | KYA Series | 3.61A | -40°C | 105°C | |||||
Each | 1+ 0,423 $ 10+ 0,248 $ 25+ 0,209 $ 50+ 0,169 $ 100+ 0,135 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | KYA Series | 20mA | -40°C | 105°C | |||||
Each | 1+ 3,080 $ 10+ 1,730 $ 25+ 1,690 $ 50+ 1,630 $ 100+ 1,590 $ Plus de tarifs | Min : 1 / Mult : 1 | 10000µF | 16V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | KYA Series | 3.61A | -40°C | 105°C | |||||
Each | 500+ 1,660 $ 1000+ 1,480 $ 2500+ 1,340 $ | Min : 500 / Mult : 500 | 560µF | 100V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | KYA Series | 2A | -40°C | 105°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1500µF | 63V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | KYA Series | 2.9A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 3900µF | 35V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | KYA Series | 3.61A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 15000µF | 6.3V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | KYA Series | 3.61A | -40°C | 105°C | ||||||