Leaded Aluminium Electrolytic Capacitors:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,910 $ 10+ 2,060 $ 25+ 1,940 $ 50+ 1,820 $ 100+ 1,700 $ Plus de tarifs | Min : 1 / Mult : 1 | 5600µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | KYB Series | 4.28A | -40°C | 105°C | |||||
Each | 1+ 1,450 $ 10+ 0,805 $ 25+ 0,790 $ 50+ 0,776 $ 100+ 0,761 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 35V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 30mm | KYB Series | 2.23A | -40°C | 105°C | |||||
Each | 1+ 0,487 $ 10+ 0,265 $ 25+ 0,226 $ 50+ 0,188 $ 100+ 0,149 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | KYB Series | 340mA | -40°C | 105°C | |||||
Each | 1+ 0,061 $ 10+ 0,061 $ 25+ 0,061 $ 50+ 0,061 $ 100+ 0,061 $ Plus de tarifs | Min : 1 / Mult : 1 | 27µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | KYB Series | 238mA | -40°C | 105°C | |||||
Each | 1+ 0,227 $ 10+ 0,227 $ 25+ 0,227 $ 50+ 0,227 $ 100+ 0,227 $ Plus de tarifs | Min : 1 / Mult : 1 | 6800µF | 6.3V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | KYB Series | 2.61A | -40°C | 105°C | |||||
Each | 1+ 1,340 $ 10+ 0,729 $ 25+ 0,677 $ 50+ 0,625 $ 100+ 0,573 $ Plus de tarifs | Min : 1 / Mult : 1 | 680µF | 25V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | KYB Series | 1.4A | -40°C | 105°C | |||||
Each | 1+ 0,058 $ 10+ 0,058 $ 25+ 0,058 $ 50+ 0,058 $ 100+ 0,058 $ Plus de tarifs | Min : 1 / Mult : 1 | 18µF | 63V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | KYB Series | 220mA | -40°C | 105°C | |||||
Each | 1+ 0,010 $ 10+ 0,010 $ 25+ 0,010 $ 50+ 0,010 $ 100+ 0,010 $ Plus de tarifs | Min : 1 / Mult : 1 | 180µF | 6.3V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | KYB Series | 340mA | -40°C | 105°C | |||||
Each | 1+ 0,050 $ 10+ 0,050 $ 25+ 0,050 $ 50+ 0,050 $ 100+ 0,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 82µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | KYB Series | 340mA | -40°C | 105°C | |||||
Each | 100+ 3,300 $ 500+ 3,060 $ 1000+ 2,800 $ 2500+ 2,660 $ | Min : 250 / Mult : 250 | 1000µF | 100V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | KYB Series | 3.51A | -40°C | 105°C | |||||
Each | 100+ 2,800 $ 500+ 2,550 $ 1000+ 2,260 $ 2500+ 2,060 $ | Min : 250 / Mult : 250 | 2200µF | 63V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | KYB Series | 3.67A | -40°C | 105°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 470µF | 50V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | KYB Series | 1.82A | -40°C | 105°C | ||||||
Each | 100+ 1,870 $ 500+ 1,620 $ 1000+ 1,530 $ 2500+ 1,440 $ | Min : 250 / Mult : 250 | 1500µF | 80V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | KYB Series | 3.05A | -40°C | 105°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4700µF | 25V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | KYB Series | 3.61A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 180µF | 100V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | KYB Series | 1.43A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 15000µF | 10V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | KYB Series | 4.7A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4700µF | 16V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 35mm | KYB Series | 3.14A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4700µF | 10V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 20mm | KYB Series | 2.61A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 12000µF | 16V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | KYB Series | 4.7A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 820µF | 63V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 35mm | KYB Series | 2.7A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 120µF | 16V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | KYB Series | 340mA | -40°C | 105°C | ||||||
Each | 100+ 2,010 $ 500+ 1,760 $ 1000+ 1,660 $ 2500+ 1,530 $ | Min : 250 / Mult : 250 | 22000µF | 6.3V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | KYB Series | 4.7A | -40°C | 105°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 2700µF | 50V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | KYB Series | 4.1A | -40°C | 105°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 270µF | 80V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 30mm | KYB Series | 1.35A | -40°C | 105°C | ||||||