MCKSK Series Leaded Aluminium Electrolytic Capacitors:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,920 $ 10+ 2,600 $ 100+ 2,060 $ 500+ 1,700 $ 1000+ 1,490 $ Plus de tarifs | 100µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 32mm | MCKSK Series | 484mA | -25°C | 105°C | ||||||
Each | 1+ 1,420 $ 10+ 1,270 $ 100+ 1,000 $ 500+ 0,827 $ 1000+ 0,722 $ Plus de tarifs | 2200µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 10mm | 22mm | 25mm | MCKSK Series | 1.34A | -40°C | 105°C | ||||||
Each | 1+ 1,950 $ 10+ 1,740 $ 100+ 1,380 $ 500+ 1,140 $ 1000+ 0,990 $ Plus de tarifs | 2200µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 32mm | MCKSK Series | 1.61A | -40°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+ 0,127 $ 250+ 0,099 $ 500+ 0,089 $ 1000+ 0,081 $ 5000+ 0,075 $ | 2.2µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 12mm | MCKSK Series | 39mA | -25°C | 105°C | |||||
Each | 1+ 1,460 $ 10+ 0,923 $ 100+ 0,777 $ 500+ 0,566 $ 1000+ 0,519 $ Plus de tarifs | 22µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | 25mm | MCKSK Series | 175mA | -25°C | 105°C | ||||||
Each | 1+ 1,010 $ 10+ 0,900 $ 100+ 0,711 $ 500+ 0,587 $ 1000+ 0,513 $ Plus de tarifs | 22µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 22mm | MCKSK Series | 152mA | -25°C | 105°C | ||||||
Each | 1+ 0,037 $ 250+ 0,028 $ 500+ 0,025 $ 1000+ 0,024 $ 5000+ 0,021 $ | 33µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | MCKSK Series | 97mA | -40°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+ 0,199 $ 250+ 0,155 $ 500+ 0,139 $ 1000+ 0,127 $ 5000+ 0,117 $ | 47µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 17mm | MCKSK Series | 170mA | -40°C | 105°C | |||||
Each | 1+ 0,112 $ 250+ 0,087 $ 500+ 0,078 $ 1000+ 0,071 $ 5000+ 0,066 $ | 2.2µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 12mm | MCKSK Series | 32mA | -25°C | 105°C | ||||||
Each | 1+ 0,066 $ 250+ 0,052 $ 500+ 0,046 $ 1000+ 0,042 $ 5000+ 0,039 $ | 4.7µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 12mm | MCKSK Series | 44mA | -40°C | 105°C | ||||||
Each | 1+ 0,680 $ 10+ 0,380 $ 100+ 0,327 $ 500+ 0,226 $ 1000+ 0,212 $ Plus de tarifs | 4.7µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 13mm | MCKSK Series | 57mA | -25°C | 105°C | ||||||
Each | 1+ 0,891 $ 10+ 0,563 $ 100+ 0,474 $ 500+ 0,345 $ 1000+ 0,316 $ Plus de tarifs | 10µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | 5mm | 10mm | 17mm | MCKSK Series | - | -25°C | 105°C | ||||||
Each | 1+ 1,450 $ 10+ 1,300 $ 100+ 1,030 $ 500+ 0,852 $ 1000+ 0,747 $ Plus de tarifs | 47µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 13mm | 30mm | MCKSK Series | 278mA | -25°C | 105°C | ||||||
Each | 1+ 1,050 $ 10+ 0,930 $ 100+ 0,736 $ 500+ 0,608 $ 1000+ 0,531 $ Plus de tarifs | 470µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 32mm | MCKSK Series | 968mA | -40°C | 105°C | ||||||
Each | 1+ 1,090 $ 10+ 0,972 $ 100+ 0,769 $ 500+ 0,636 $ 1000+ 0,555 $ Plus de tarifs | 330µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 26mm | MCKSK Series | 714mA | -40°C | 105°C | ||||||
Each | 1+ 1,850 $ 10+ 1,180 $ 100+ 0,986 $ 500+ 0,719 $ 1000+ 0,658 $ Plus de tarifs | 3300µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 16mm | 26mm | MCKSK Series | 1.38A | -40°C | 105°C | ||||||
Each | 1+ 1,370 $ 10+ 1,230 $ 100+ 0,975 $ 500+ 0,809 $ 1000+ 0,709 $ Plus de tarifs | 100µF | 250V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 32mm | MCKSK Series | 393mA | -40°C | 105°C | ||||||
Each | 1+ 0,569 $ 10+ 0,317 $ 100+ 0,274 $ 500+ 0,188 $ 1000+ 0,177 $ Plus de tarifs | 1000µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 13mm | MCKSK Series | 586mA | -40°C | 105°C | ||||||
Each | 1+ 0,629 $ 10+ 0,302 $ 100+ 0,255 $ 500+ 0,188 $ 1000+ 0,164 $ Plus de tarifs | 470µF | 6.3V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | MCKSK Series | 266mA | -40°C | 105°C | ||||||
Each | 1+ 0,586 $ 10+ 0,370 $ 100+ 0,312 $ 500+ 0,227 $ 1000+ 0,208 $ Plus de tarifs | 4.7µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | MCKSK Series | 65mA | -25°C | 105°C | ||||||
Each | 1+ 0,650 $ 10+ 0,410 $ 100+ 0,345 $ 500+ 0,252 $ 1000+ 0,231 $ Plus de tarifs | 220µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 17mm | MCKSK Series | 363mA | -40°C | 105°C | ||||||
Each | 1+ 0,658 $ 10+ 0,367 $ 100+ 0,317 $ 500+ 0,217 $ 1000+ 0,205 $ Plus de tarifs | 2200µF | 6.3V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | MCKSK Series | 674mA | -40°C | 105°C | ||||||
Each | 1+ 2,120 $ 10+ 1,890 $ 100+ 1,490 $ 500+ 1,240 $ 1000+ 1,080 $ Plus de tarifs | 2200µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 36mm | MCKSK Series | 1.61A | -40°C | 105°C | ||||||
Each | 1+ 2,140 $ 10+ 1,920 $ 100+ 1,520 $ 500+ 1,260 $ 1000+ 1,100 $ Plus de tarifs | 4700µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 32mm | MCKSK Series | 1.95A | -40°C | 105°C | ||||||