Leaded Aluminium Electrolytic Capacitors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1µF | 50V | ± 20% | PC Pin | 1000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 1.5mm | 4mm | 5mm | UMP Series | 8.4mA | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.1µF | 50V | ± 20% | PC Pin | 1000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 1.5mm | 4mm | 5mm | UMP Series | 1mA | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.33µF | 50V | ± 20% | PC Pin | 1000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 1.5mm | 4mm | 5mm | UMP Series | 2.8mA | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.47µF | 50V | ± 20% | PC Pin | 1000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 1.5mm | 4mm | 5mm | UMP Series | 4mA | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 4.7µF | 16V | ± 20% | PC Pin | 1000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 1.5mm | 4mm | 5mm | UMP Series | 12mA | -40°C | 85°C | ||||||