UPW Series Leaded Aluminium Electrolytic Capacitors:
386 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+ 0,616 $ | 47µF | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | 0.684ohm | 405mA | -55°C | 105°C | ||||||
Each | 1+ 0,630 $ 10+ 0,284 $ 25+ 0,256 $ 50+ 0,230 $ 100+ 0,202 $ | 100µF | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | 0.468ohm | 485mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 0,846 $ | 470µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UPW Series | 0.13ohm | 1.05A | -55°C | 105°C | ||||||
Each | 1+ 1,630 $ 10+ 0,750 $ 25+ 0,719 $ 50+ 0,690 $ 100+ 0,661 $ | 1500µF | 16V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 31.5mm | UPW Series | 0.5ohm | 1.815A | -55°C | 105°C | ||||||
Each | 1+ 1,840 $ 10+ 0,901 $ 25+ 0,872 $ 50+ 0,843 $ 100+ 0,814 $ Plus de tarifs | 2200µF | 16V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | UPW Series | 0.06ohm | 1.945A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 0,530 $ | 100µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | - | 555mA | -55°C | 105°C | ||||||
Each | 1+ 0,745 $ 10+ 0,323 $ 25+ 0,295 $ 50+ 0,270 $ 100+ 0,242 $ | 220µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | UPW Series | 0.17ohm | 760mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 0,903 $ | 470µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UPW Series | 0.104ohm | 1.22A | -55°C | 105°C | ||||||
Each | 1+ 2,490 $ 10+ 1,530 $ 25+ 1,450 $ 50+ 1,360 $ 100+ 1,220 $ | 1000µF | 63V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | UPW Series | 0.072ohm | 2.77A | -55°C | 105°C | ||||||
Each | 1+ 5,410 $ 10+ 3,880 $ 25+ 3,560 $ 50+ 3,260 $ | 4700µF | 35V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | UPW Series | 0.028ohm | 3.8A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 0,745 $ | 220µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | 0.234ohm | 555mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 1,280 $ | 220µF | 63V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UPW Series | 0.26ohm | 885mA | -55°C | 105°C | ||||||
Each | 1+ 1,310 $ 10+ 0,541 $ 25+ 0,502 $ 50+ 0,463 $ 100+ 0,423 $ | 1000µF | 25V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.07ohm | 1.66A | -55°C | 105°C | ||||||
Each | 1+ 1,480 $ 10+ 0,815 $ 25+ 0,734 $ 50+ 0,655 $ 100+ 0,574 $ Plus de tarifs | 100µF | 100V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.36ohm | 580mA | -55°C | 105°C | ||||||
Each | 1+ 3,560 $ 10+ 2,370 $ 25+ 2,160 $ 50+ 1,920 $ 100+ 1,710 $ | 470µF | 100V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 35.5mm | UPW Series | 0.152ohm | 1.31A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 1,770 $ | 680µF | 35V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.07ohm | 1.66A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 0,802 $ | 47µF | 100V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UPW Series | 0.74ohm | 420mA | -55°C | 105°C | ||||||
Each | 1+ 0,545 $ 10+ 0,270 $ 100+ 0,214 $ | 220µF | 35V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 15mm | UPW Series | 0.17ohm | 730mA | -55°C | 105°C | ||||||
Each | 1+ 1,050 $ 10+ 0,545 $ 25+ 0,495 $ 50+ 0,445 $ 100+ 0,395 $ | 470µF | 35V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | UPW Series | 0.104ohm | 1.22A | -55°C | 105°C | ||||||
Each | 1+ 0,846 $ 10+ 0,278 $ 25+ 0,258 $ 50+ 0,239 $ 100+ 0,220 $ Plus de tarifs | 470µF | 25V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | UPW Series | 0.13ohm | 1.05A | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 0,889 $ | 470µF | 25V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 20mm | UPW Series | 0.13ohm | 995mA | -55°C | 105°C | ||||||
Each (Cut from Ammo Pack) | 1+ 1,560 $ | 470µF | 50V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.12ohm | 1.5A | -55°C | 105°C | ||||||
Each | 1+ 4,650 $ 10+ 3,170 $ 25+ 2,920 $ 50+ 2,690 $ 100+ 2,390 $ | 1000µF | 100V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | UPW Series | 0.094ohm | 1.52A | -55°C | 105°C | ||||||
Each | 1+ 1,460 $ 10+ 0,747 $ 25+ 0,720 $ 50+ 0,697 $ 100+ 0,670 $ | 470µF | 50V | ± 20% | PC Pin | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | UPW Series | 0.12ohm | 1.5A | -55°C | 105°C | ||||||
Each | 1+ 0,616 $ 10+ 0,278 $ 25+ 0,269 $ 50+ 0,259 $ 100+ 0,249 $ Plus de tarifs | 100µF | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UPW Series | 0.468ohm | 485mA | -55°C | 105°C | ||||||