Leaded Aluminium Electrolytic Capacitors:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100+ 1,280 $ | Min : 250 / Mult : 250 Min : 250 / Mult : 250 | 820µF | 63V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | UPW Series | 0.086ohm | 2.59A | -55°C | 105°C | ||||||
Each | 100+ 1,410 $ 500+ 1,270 $ 1000+ 1,110 $ 2500+ 0,987 $ | Min : 300 / Mult : 300 | 820µF | 63V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | UPW Series | 0.086ohm | 2.59A | -55°C | 105°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 3900µF | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 10mm | 22mm | 35mm | SMG Series | - | 2.59A | -40°C | 85°C | ||||||
Each | 100+ 2,340 $ 500+ 2,100 $ 1000+ 1,840 $ 2500+ 1,640 $ | Min : 250 / Mult : 50 | 6800µF | 25V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | UFW Series | - | 2.59A | -40°C | 85°C | |||||
Each | 100+ 2,440 $ 500+ 2,210 $ 1000+ 1,960 $ 2500+ 1,820 $ | Min : 250 / Mult : 50 | 6800µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | UKW Series | - | 2.59A | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Bobine complète | 250+ 1,220 $ 500+ 1,150 $ 1000+ 1,070 $ 1500+ 1,060 $ 2500+ 1,040 $ | Min : 250 / Mult : 250 | 820µF | 63V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | UPW Series | 0.086ohm | 2.59A | -55°C | 105°C |