Leaded Aluminium Electrolytic Capacitors:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,177 $ 10+ 0,176 $ 25+ 0,174 $ 50+ 0,153 $ 100+ 0,137 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | WCAP-ATG5 Series | 48mA | -40°C | 105°C | |||||
Each | 1+ 0,570 $ 10+ 0,356 $ 25+ 0,310 $ 50+ 0,265 $ 100+ 0,235 $ Plus de tarifs | Min : 5 / Mult : 5 | 1µF | 400V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | LLE Series | 48mA | -40°C | 105°C | |||||
WURTH ELEKTRONIK | Each | 1+ 0,228 $ 10+ 0,220 $ 25+ 0,213 $ 50+ 0,205 $ 100+ 0,182 $ Plus de tarifs | Min : 5 / Mult : 5 | 3.3µF | 50V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | WCAP-ATLL Series | 48mA | -55°C | 105°C | ||||
Each | 1+ 0,745 $ 10+ 0,738 $ 25+ 0,693 $ 50+ 0,647 $ 100+ 0,577 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | WCAP-ATG5 Series | 48mA | -25°C | 105°C | |||||
Each | 1+ 0,276 $ 10+ 0,263 $ 25+ 0,252 $ 50+ 0,239 $ 100+ 0,214 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 125°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | WCAP-ATET Series | 48mA | -40°C | 125°C | |||||
Each | 1+ 0,327 $ 10+ 0,198 $ 25+ 0,171 $ 50+ 0,144 $ 100+ 0,127 $ Plus de tarifs | Min : 5 / Mult : 5 | 10µF | 63V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | PX Series | 48mA | -55°C | 105°C | |||||
Each | 1+ 0,092 $ | Min : 4000 / Mult : 2000 | 47µF | 6.3V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | 7mm | USR Series | 48mA | -40°C | 85°C | |||||
100+ 0,184 $ | Min : 4000 / Mult : 2000 Min : 4000 / Mult : 2000 | 22µF | 25V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 7mm | USR Series | 48mA | -40°C | 85°C | ||||||
Each | 2500+ 0,198 $ | Min : 3000 / Mult : 3000 | 3.3µF | 400V | ± 20% | PC Pin | 10000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | UVK Series | 48mA | -40°C | 85°C |