Leaded Aluminium Electrolytic Capacitors:
12 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,510 $ 10+ 1,250 $ 25+ 1,180 $ 50+ 1,120 $ 100+ 1,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 33µF | 350V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 25mm | EE Series | - | 790mA | -25°C | 105°C | |||||
Each | 1+ 1,710 $ 10+ 1,000 $ 25+ 0,950 $ 50+ 0,900 $ 100+ 0,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 200V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 20mm | ED Series | - | 790mA | -25°C | 105°C | |||||
Each | 1+ 0,730 $ 10+ 0,700 $ 25+ 0,670 $ 50+ 0,640 $ 100+ 0,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 120µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | WCAP-ATLI Series | - | 790mA | -55°C | 105°C | |||||
Each | 1+ 5,560 $ 10+ 3,900 $ 25+ 3,530 $ 50+ 3,170 $ 100+ 2,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 25V | ± 20% | Axial Leaded | 5000 hours @ 105°C | Polar | Axial Leaded | - | 12.5mm | 30mm | - | 138 AML Series | 0.25ohm | 790mA | -40°C | 105°C | |||||
Each | 1+ 3,310 $ 10+ 2,740 $ 25+ 2,550 $ 50+ 2,340 $ 100+ 2,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 350V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 45mm | BXW Series | - | 790mA | -40°C | 105°C | |||||
WURTH ELEKTRONIK | Each | 1+ 0,543 $ 10+ 0,522 $ 25+ 0,499 $ 50+ 0,479 $ 100+ 0,429 $ Plus de tarifs | Min : 1 / Mult : 1 | 390µF | 16V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Can | 3.5mm | 8mm | - | 16mm | WCAP-ATLI Series | - | 790mA | -55°C | 105°C | ||||
Each | 1000+ 0,206 $ 2500+ 0,187 $ | Min : 1800 / Mult : 200 | 1000µF | 16V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | 16mm | UVR Series | - | 790mA | -40°C | 85°C | |||||
Each | 100+ 8,470 $ 500+ 7,700 $ 1000+ 6,800 $ 2500+ 6,330 $ | Min : 270 / Mult : 270 | 330µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 20mm | 678D Series | 0.27ohm | 790mA | -55°C | 105°C | |||||
Each (Supplied on Full Reel) Bobine complète | 780+ 3,280 $ | Min : 780 / Mult : 260 | 1500µF | 16V | ± 20% | PC Pin | - | Polar | Axial Leaded | - | 12.5mm | 30mm | - | 118 AHT Series | 0.305ohm | 790mA | -55°C | 125°C | |||||
Each | 1000+ 0,527 $ 2500+ 0,481 $ | Min : 1400 / Mult : 200 | 100µF | 80V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | UBW Series | - | 790mA | -55°C | 135°C | |||||
90F7544 | Each | 100+ 7,680 $ 500+ 7,000 $ 1000+ 6,180 $ 2500+ 5,740 $ | Min : 295 / Mult : 295 | 330µF | 25V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 20mm | 678D Series | 0.27ohm | 790mA | -55°C | 105°C | ||||
Each | 1000+ 0,470 $ 2500+ 0,430 $ | Min : 1800 / Mult : 1800 | 220µF | 35V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 16mm | UBW Series | - | 790mA | -55°C | 135°C |