Leaded Aluminium Electrolytic Capacitors:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,151 $ 10+ 0,151 $ 25+ 0,151 $ 50+ 0,151 $ 100+ 0,151 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 8mm | - | 5mm | KS Series | - | 85mA | -40°C | 85°C | - | |||||
Each | 1+ 2,340 $ 10+ 1,210 $ 25+ 1,180 $ 50+ 1,140 $ 100+ 1,110 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 200V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 12mm | 152 RMH Series | 19.1ohm | 85mA | -40°C | 105°C | AEC-Q200 | |||||
62W6389 RoHS | Each | 1+ 0,445 $ 10+ 0,278 $ 25+ 0,256 $ 50+ 0,234 $ 100+ 0,210 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 8mm | - | 5mm | KS Series | - | 85mA | -40°C | 85°C | - | ||||
Each | 1+ 0,280 $ 10+ 0,114 $ 100+ 0,098 $ 500+ 0,067 $ 1000+ 0,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 33µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | MCGPR Series | - | 85mA | -40°C | 85°C | - | |||||
Each | 1+ 0,169 $ 10+ 0,169 $ 25+ 0,169 $ 50+ 0,169 $ 100+ 0,169 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | ESH Series | - | 85mA | -25°C | 105°C | - | |||||
Each | 1+ 1,340 $ 10+ 0,901 $ 25+ 0,897 $ 50+ 0,893 $ 100+ 0,889 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | 50V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Axial Leaded | - | 6.3mm | 12.5mm | - | TTA Series | 7.536ohm | 85mA | -40°C | 85°C | - | |||||
Each | 1+ 0,061 $ 10+ 0,061 $ 25+ 0,061 $ 50+ 0,061 $ 100+ 0,061 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 8mm | - | 7mm | KA Series | - | 85mA | -40°C | 85°C | - | |||||
Each | 1+ 0,574 $ 10+ 0,410 $ 25+ 0,352 $ 50+ 0,295 $ 100+ 0,259 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 100V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11mm | CKH Series | 13.263ohm | 85mA | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | 10µF | 400V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 25mm | UPJ Series | - | 85mA | -40°C | 105°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 47µF | 25V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11mm | UFG Series | - | 85mA | -40°C | 85°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,450 $ 4000+ 1,300 $ 6000+ 1,250 $ 10000+ 1,200 $ | Min : 2000 / Mult : 1000 | 15µF | 100V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Axial Leaded | - | 8mm | 11mm | - | 021 ASM Series | 8.5ohm | 85mA | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 25+ 0,145 $ | Min : 4000 / Mult : 2000 | 22µF | 16V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | UKL Series | - | 85mA | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | 15µF | 25V | ± 10% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | UKL Series | - | 85mA | -40°C | 85°C | - | ||||||
Each | 1+ 0,875 $ 10+ 0,593 $ 25+ 0,497 $ 50+ 0,398 $ 100+ 0,337 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 4mm | - | 7mm | AK Series | - | 85mA | -40°C | 85°C | - | |||||
Each | 2500+ 0,276 $ | Min : 3000 / Mult : 200 | 4.7µF | 50V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | UBW Series | - | 85mA | -55°C | 135°C | - | |||||
29AM4000 RoHS | Each | 1+ 0,786 $ 10+ 0,533 $ 25+ 0,447 $ 50+ 0,357 $ 100+ 0,302 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | - | 2.5mm | 8mm | - | 5mm | KS-A Series | - | 85mA | -40°C | 85°C | - |