Leaded Aluminium Electrolytic Capacitors:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,665 $ 10+ 0,323 $ 25+ 0,310 $ 50+ 0,299 $ 100+ 0,288 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 50V | - | - | - | - | - | 5mm | 8mm | 11.5mm | FM Series | - | 870mA | -40°C | 105°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,246 $ | Min : 1 / Mult : 1 | 100µF | 50V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | 11.5mm | FR Series | - | 870mA | -40°C | 105°C | - | |||||
Each | 1+ 0,662 $ 10+ 0,323 $ 25+ 0,294 $ 50+ 0,265 $ 100+ 0,237 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | FM Series | - | 870mA | -40°C | 105°C | - | |||||
Each | 1+ 1,030 $ 10+ 0,989 $ 25+ 0,948 $ 50+ 0,907 $ 100+ 0,809 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | WCAP-ATET Series | - | 870mA | -40°C | 125°C | - | |||||
Each | 1+ 0,925 $ 10+ 0,588 $ 25+ 0,516 $ 50+ 0,444 $ 100+ 0,398 $ Plus de tarifs | Min : 1 / Mult : 1 | 1000µF | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | PK Series | - | 870mA | -40°C | 85°C | - | |||||
Each | 1+ 3,270 $ 10+ 2,310 $ 25+ 2,120 $ 50+ 1,920 $ 100+ 1,870 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 63V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | 136 RVI Series | 0.72ohm | 870mA | -55°C | 105°C | - | |||||
Each | 1+ 3,690 $ 10+ 2,660 $ 25+ 2,440 $ 50+ 2,200 $ 100+ 2,030 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 63V | ± 20% | Radial Leaded | 7000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | 136 RVI Series | - | 870mA | -55°C | 105°C | - | |||||
Each | 1+ 5,360 $ 10+ 5,130 $ 25+ 4,910 $ 50+ 4,690 $ 100+ 3,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 33µF | 400V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 21mm | WCAP-AT1H Series | - | 870mA | -25°C | 105°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,240 $ | Min : 1 / Mult : 1 | 100µF | 50V | ± 20% | PC Pin | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | 11.5mm | FR Series | - | 870mA | -40°C | 105°C | - | |||||
Each | 1+ 0,226 $ 10+ 0,207 $ 25+ 0,207 $ 50+ 0,207 $ 100+ 0,207 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | 11.5mm | FM Series | - | 870mA | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,230 $ 10+ 0,230 $ 25+ 0,230 $ 50+ 0,211 $ 100+ 0,211 $ Plus de tarifs | Min : 1 / Mult : 1 | 100µF | 50V | ± 20% | PC Pin | 6000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | FR Series | - | 870mA | -40°C | 105°C | - | |||||
Each | 1+ 0,348 $ 10+ 0,213 $ 25+ 0,182 $ 50+ 0,152 $ 100+ 0,127 $ Plus de tarifs | Min : 5 / Mult : 5 | 470µF | 16V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Can | 5mm | 10mm | 13mm | RE Series | - | 870mA | -40°C | 105°C | - | |||||
Each | 100+ 2,560 $ 500+ 2,310 $ 1000+ 2,020 $ 2500+ 1,800 $ | Min : 300 / Mult : 50 | 270µF | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | UPT Series | - | 870mA | -25°C | 105°C | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 24µF | 400V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 14.5mm | 20mm | GXF Series | - | 870mA | -40°C | 125°C | AEC-Q200 | ||||||
WURTH ELEKTRONIK | Each | 1+ 0,625 $ 10+ 0,620 $ 25+ 0,583 $ 50+ 0,544 $ 100+ 0,486 $ Plus de tarifs | Min : 1 / Mult : 1 | 560µF | 10V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Can | 3.5mm | 8mm | 16mm | WCAP-ATLI Series | - | 870mA | -55°C | 105°C | - | ||||
81AK9710 RoHS | WURTH ELEKTRONIK | Each | 1+ 0,761 $ 10+ 0,759 $ 25+ 0,712 $ 50+ 0,663 $ 100+ 0,591 $ Plus de tarifs | Min : 1 / Mult : 1 | 150µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | 5mm | 10mm | 12.5mm | WCAP-ATLI Series | - | 870mA | -55°C | 105°C | - |